RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRE07887RL - Resistors

Digi-Key Part Number RT0402DRE07887RL-ND
Price Break
10000
Unit Price
0.01705
Extended Price
170.50
Manufacturer Part NumberRT0402DRE07887RL
Product DescriptionRES 887 OHM 1/16W .5% SMD 0402
Quantity Available 0
All prices are in GBP

RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRE07887RL - Resistors Details
Technical/Catalog InformationRT0402DRE07887RL
VendorYageo
CategoryResistors
Resistance In Ohms887
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0402DRE07887RL
RT0402DRE07887RL

Purchase RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRE07887RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRE07887RL
Resistors

RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRE07887RL (RT0402DRE07887RL-ND)

Related parts Resistors:
RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRE07887RL
 Order RES 887 OHM 1/16W .5% SMD 0402-RT0402DRE07887RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07887RL-ND.
RES 88.7 OHM 1/16W .5% SMD 0402 - 9T04021A88R7DAHF3
 Order RES 88.7 OHM 1/16W .5% SMD 0402-9T04021A88R7DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A88R7DAHF3-ND.
RES 887 OHM 1/16W .5% SMD 0402 - 9T04021A8870DAHF3
 Order RES 887 OHM 1/16W .5% SMD 0402-9T04021A8870DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A8870DAHF3-ND.
RES 88.7 OHM 1/16W .5% SMD 0402 - 9T04021A88R7DBHF3
 Order RES 88.7 OHM 1/16W .5% SMD 0402-9T04021A88R7DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A88R7DBHF3-ND.
RES 887 OHM 1/16W .5% SMD 0402 - 9T04021A8870DBHF3
 Order RES 887 OHM 1/16W .5% SMD 0402-9T04021A8870DBHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A8870DBHF3-ND.
RES 887 OHM 1/16W .5% SMD 0402 - RT0402DRD07887RL
 Order RES 887 OHM 1/16W .5% SMD 0402-RT0402DRD07887RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07887RL-ND.
RES 88.7 OHM 1/16W .5% SMD 0402 - RT0402DRD0788R7L
 Order RES 88.7 OHM 1/16W .5% SMD 0402-RT0402DRD0788R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0788R7L-ND.
RES 88.7 OHM 1/16W .5% SMD 0402 - RT0402DRE0788R7L
 Order RES 88.7 OHM 1/16W .5% SMD 0402-RT0402DRE0788R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0788R7L-ND.
RES 10.0 OHM 1/16W .5% SMD 0402 - 9T04021A10R0DAHF3
 Order RES 10.0 OHM 1/16W .5% SMD 0402-9T04021A10R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0DAHF3-ND.
RES 10.2 OHM 1/16W .5% SMD 0402 - 9T04021A10R2DAHF3
 Order RES 10.2 OHM 1/16W .5% SMD 0402-9T04021A10R2DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DAHF3-ND.
RES 10.5 OHM 1/16W .5% SMD 0402 - 9T04021A10R5DAHF3
 Order RES 10.5 OHM 1/16W .5% SMD 0402-9T04021A10R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R5DAHF3-ND.
RES 10.7 OHM 1/16W .5% SMD 0402 - 9T04021A10R7DAHF3
 Order RES 10.7 OHM 1/16W .5% SMD 0402-9T04021A10R7DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R7DAHF3-ND.
RES 11.0 OHM 1/16W .5% SMD 0402 - 9T04021A11R0DAHF3
 Order RES 11.0 OHM 1/16W .5% SMD 0402-9T04021A11R0DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R0DAHF3-ND.
RES 11.3 OHM 1/16W .5% SMD 0402 - 9T04021A11R3DAHF3
 Order RES 11.3 OHM 1/16W .5% SMD 0402-9T04021A11R3DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R3DAHF3-ND.
RES 11.5 OHM 1/16W .5% SMD 0402 - 9T04021A11R5DAHF3
 Order RES 11.5 OHM 1/16W .5% SMD 0402-9T04021A11R5DAHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A11R5DAHF3-ND.