RES 5.11K OHM 1/16W .5% SMD 0402 - RT0402DRE075K11L - Resistors

Digi-Key Part Number RT0402DRE075K11L-ND
Price Break
10000
Unit Price
0.01705
Extended Price
170.50
Manufacturer Part NumberRT0402DRE075K11L
Product DescriptionRES 5.11K OHM 1/16W .5% SMD 0402
Quantity Available 0
All prices are in GBP

RES 5.11K OHM 1/16W .5% SMD 0402 - RT0402DRE075K11L - Resistors Details
Technical/Catalog InformationRT0402DRE075K11L
VendorYageo
CategoryResistors
Resistance In Ohms5.11K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0402DRE075K11L
RT0402DRE075K11L

Purchase RES 5.11K OHM 1/16W .5% SMD 0402 - RT0402DRE075K11L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.11K OHM 1/16W .5% SMD 0402 - RT0402DRE075K11L
Resistors

RES 5.11K OHM 1/16W .5% SMD 0402 - RT0402DRE075K11L (RT0402DRE075K11L-ND)

Related parts Resistors:
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJCT-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KJTR-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJCT-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KJTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
 Order RES 11K OHM 1/16W 5% 0402 SMD-9C04021A1102JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KJTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
 Order RES 11K OHM 1/16W 5% 0402 SMD-9C04021A1102JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KJCT-ND.
RES 1.1K OHM 1/16W .5% 0402 SMD - RR0510P-112-D
 Order RES 1.1K OHM 1/16W .5% 0402 SMD-RR0510P-112-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P1.1KDTR-ND.
RES 1.1K OHM 1/16W .5% 0402 SMD - RR0510P-112-D
 Order RES 1.1K OHM 1/16W .5% 0402 SMD-RR0510P-112-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P1.1KDCT-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJDKR-ND.
RES 1.1K OHM 1/16W .5% 0402 SMD - RR0510P-112-D
 Order RES 1.1K OHM 1/16W .5% 0402 SMD-RR0510P-112-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P1.1KDDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - 9C04021A1102JLHF3
 Order RES 11K OHM 1/16W 5% 0402 SMD-9C04021A1102JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - MCR01MZPJ113
 Order RES 11K OHM 1/16W 5% 0402 SMD-MCR01MZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KJTR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - MCR01MZPJ113
 Order RES 11K OHM 1/16W 5% 0402 SMD-MCR01MZPJ113 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11KJCT-ND.
RES 11K OHM 1/16W 5% 0402 SMD - MCR01MZPJ113
 Order RES 11K OHM 1/16W 5% 0402 SMD-MCR01MZPJ113 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM11KJDKR-ND.