CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066 - Capacitors

Digi-Key Part Number SG2015CT-ND
Price Break
5
25
100
1000
Unit Price
0.95
0.8316
0.6534
0.4752
Extended Price
4.75
20.79
65.34
475.20
Manufacturer Part NumberGKP20066
Product DescriptionCAP TRIM 2.2X3.1MM 4.5-20PF SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066 - Capacitors Details
Technical/Catalog InformationGKP20066
VendorSprague-Goodman (VA)
CategoryCapacitors
Capacitance Range4.5 ~ 20pF
Voltage - Rated50V
Adjustment TypeTop Adjustment
FeaturesSurftrim®
Package / Case2.2mm x 3.1mm
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GKP20066
GKP20066
SG2015CT ND
SG2015CTND
SG2015CT

Purchase CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
Capacitors

CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066 (SG2015CT-ND)

Related parts Capacitors :
CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
 Order CAP TRIM 2.2X3.1MM 4.5-20PF SMD-GKP20066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2015CT-ND.
CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
 Order CAP TRIM 2.2X3.1MM 4.5-20PF SMD-GKP20066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2015TR-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
 Order CAP TRIM 2.2X3.1MM 3-10PF SMD-GKP10066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2014CT-ND.
CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066
 Order CAP TRIM 2.2X3.1MM 2.5-6PF SMD-GKP6R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2016CT-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
 Order CAP TRIM 2.2X3.1MM 3-10PF SMD-GKP10066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2014TR-ND.
CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066
 Order CAP TRIM 2.2X3.1MM 2.5-6PF SMD-GKP6R066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2016TR-ND.
CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366
 Order CAP TRIM 2.55MM 1-20PF GREEN SMT-GSX366 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2020CT-ND.
CAP TRIM 1.2-3.0PF BLACK SMD - GKYA3R066
 Order CAP TRIM 1.2-3.0PF BLACK SMD-GKYA3R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2030CT-ND.
CAP TRIM 2.2-6.0PF BLUE SMD - GKYA6R066
 Order CAP TRIM 2.2-6.0PF BLUE SMD-GKYA6R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2031CT-ND.
CAP TRIM 5.5-20.0PF RED SMD - GKYA20066
 Order CAP TRIM 5.5-20.0PF RED SMD-GKYA20066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2033CT-ND.
CAP TRIM 8.0-27.0PF GREEN SMD - GKYA27066
 Order CAP TRIM 8.0-27.0PF GREEN SMD-GKYA27066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2034CT-ND.
CAP TRIM 2.55MM 1-20PF GREEN SMT - GSX366
 Order CAP TRIM 2.55MM 1-20PF GREEN SMT-GSX366 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2020DKR-ND.
CAP TRIM 1.2-3.0PF BLACK SMD - GKYA3R066
 Order CAP TRIM 1.2-3.0PF BLACK SMD-GKYA3R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2030DKR-ND.
CAP TRIM 2.2-6.0PF BLUE SMD - GKYA6R066
 Order CAP TRIM 2.2-6.0PF BLUE SMD-GKYA6R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2031DKR-ND.
CAP TRIM 5.5-20.0PF RED SMD - GKYA20066
 Order CAP TRIM 5.5-20.0PF RED SMD-GKYA20066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2033DKR-ND.