CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066

Digi-Key Part Number SG2016TR-ND
Price Break
2000
6000
10000
Unit Price
0.3564
0.33264
0.30888
Extended Price
712.80
1995.84
3088.80
Manufacturer Part NumberGKP6R066
Product DescriptionCAP TRIM 2.2X3.1MM 2.5-6PF SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066 Details
Technical/Catalog InformationGKP6R066
VendorSprague-Goodman
CategoryCapacitors
Capacitance Range2.5 ~ 6pF
Voltage - Rated50V
Adjustment TypeTop Adjustment
FeaturesSurftrim®
Package / Case2.2mm x 3.1mm
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GKP6R066
GKP6R066
SG2016TR ND
SG2016TRND
SG2016TR

Purchase CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066
CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066

CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066 (SG2016TR-ND)

Related parts :
CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066
 Order CAP TRIM 2.2X3.1MM 2.5-6PF SMD-GKP6R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2016CT-ND.
CAP TRIM 2.2X3.1MM 2.5-6PF SMD - GKP6R066
 Order CAP TRIM 2.2X3.1MM 2.5-6PF SMD-GKP6R066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2016TR-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
 Order CAP TRIM 2.2X3.1MM 3-10PF SMD-GKP10066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2014TR-ND.
CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
 Order CAP TRIM 2.2X3.1MM 4.5-20PF SMD-GKP20066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2015TR-ND.
CAP TRIM 2.2X3.1MM 3-10PF SMD - GKP10066
 Order CAP TRIM 2.2X3.1MM 3-10PF SMD-GKP10066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2014CT-ND.
CAP TRIM 2.2X3.1MM 4.5-20PF SMD - GKP20066
 Order CAP TRIM 2.2X3.1MM 4.5-20PF SMD-GKP20066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2015CT-ND.
CAP TRIM 1.2-3.0PF BLACK SMD - GKYA3R066
 Order CAP TRIM 1.2-3.0PF BLACK SMD-GKYA3R066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2030TR-ND.
CAP TRIM 2.2-6.0PF BLUE SMD - GKYA6R066
 Order CAP TRIM 2.2-6.0PF BLUE SMD-GKYA6R066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2031TR-ND.
CAP TRIM 5.5-20.0PF RED SMD - GKYA20066
 Order CAP TRIM 5.5-20.0PF RED SMD-GKYA20066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2033TR-ND.
CAP TRIM 8.0-27.0PF GREEN SMD - GKYA27066
 Order CAP TRIM 8.0-27.0PF GREEN SMD-GKYA27066 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2034TR-ND.
CAP TRIM 1.2-3.0PF BLACK SMD - GKYA3R066
 Order CAP TRIM 1.2-3.0PF BLACK SMD-GKYA3R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2030CT-ND.
CAP TRIM 2.2-6.0PF BLUE SMD - GKYA6R066
 Order CAP TRIM 2.2-6.0PF BLUE SMD-GKYA6R066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2031CT-ND.
CAP TRIM 5.5-20.0PF RED SMD - GKYA20066
 Order CAP TRIM 5.5-20.0PF RED SMD-GKYA20066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2033CT-ND.
CAP TRIM 8.0-27.0PF GREEN SMD - GKYA27066
 Order CAP TRIM 8.0-27.0PF GREEN SMD-GKYA27066 online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2034CT-ND.
CAP TRIM .3-1.2PF MICROWAVE SMD - GNV1R250
 Order CAP TRIM .3-1.2PF MICROWAVE SMD-GNV1R250 online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GNV1R250-ND.