DATABOOK PACKAGING LINEAR ZETEX - ST320 - Books, Videos, CD-Roms

Digi-Key Part Number ST320-ND
Price Break
1
Unit Price
2.22
Extended Price
2.22
Manufacturer Part NumberST320
Product DescriptionDATABOOK PACKAGING LINEAR ZETEX
Quantity Available 0
All prices are in GBP

DATABOOK PACKAGING LINEAR ZETEX - ST320 - Books, Videos, CD-Roms Details
Technical/Catalog InformationST320
VendorZetex Inc
CategoryBooks, Videos, CD-Roms
ContentsData for Zetex Linear Product
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names ST320
ST320

Purchase DATABOOK PACKAGING LINEAR ZETEX - ST320 - Books, Videos, CD-Roms
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DATABOOK PACKAGING LINEAR ZETEX - ST320
Books, Videos, CD-Roms

DATABOOK PACKAGING LINEAR ZETEX - ST320 (ST320-ND)

Related parts Books, Videos, CD-Roms:
DATABOOK PACKAGING LINEAR ZETEX - ST320
 Order DATABOOK PACKAGING LINEAR ZETEX-ST320 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ST320-ND.
DATABOOK PACKAGING SOT-223 ZETEX - SOT-223 HANDBOOK
 Order DATABOOK PACKAGING SOT-223 ZETEX-SOT-223 HANDBOOK online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number 9151B-ND.
IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
 Order IC VOLTAGE REG 3.3V 200MA SOT223-ZSR330GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330GCT-ND.
IC VOLTAGE REG 5.0V 200MA TO-92 - ZSR500C
 Order IC VOLTAGE REG 5.0V 200MA TO-92-ZSR500C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR500C-ND.
IC REG VOLT 5V 200MA SOT-223 - ZR78L05GTA
 Order IC REG VOLT 5V 200MA SOT-223-ZR78L05GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L05GCT-ND.
IC VREG MINI 5V 50MA SOT-23 - ZMR500FTA
 Order IC VREG MINI 5V 50MA SOT-23-ZMR500FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR500FCT-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
TRANS NPN 100V 2000MA TO-92 - ZTX653
 Order TRANS NPN 100V 2000MA TO-92-ZTX653 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX653-ND.
TRANS NPN 60V 2000MA TO-92 - ZTX651
 Order TRANS NPN 60V 2000MA TO-92-ZTX651 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX651-ND.
TRANS PNP -60V -2000MA TO-92 - ZTX751
 Order TRANS PNP -60V -2000MA TO-92-ZTX751 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX751-ND.
TRANSISTOR NPN 45V 1000MA TO-92 - ZTX450
 Order TRANSISTOR NPN 45V 1000MA TO-92-ZTX450 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX450-ND.
TRANSISTOR NPN 30V 1000MA TO-92 - ZTX449
 Order TRANSISTOR NPN 30V 1000MA TO-92-ZTX449 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX449-ND.
TRANSISTOR PNP 100V 1000MA TO-92 - ZTX553
 Order TRANSISTOR PNP 100V 1000MA TO-92-ZTX553 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX553-ND.
TRANSISTOR NPN 60V 5000MA TO-92 - ZTX851
 Order TRANSISTOR NPN 60V 5000MA TO-92-ZTX851 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX851-ND.
TRANSISTOR NPN 300V 5000MA TO-92 - ZTX857
 Order TRANSISTOR NPN 300V 5000MA TO-92-ZTX857 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX857-ND.