TRANSISTOR NPN 30V 4000MA TO92 - ZTX1049A - Discrete Semiconductor Products
TRANSISTOR NPN 30V 4000MA TO92 - ZTX1049A - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
TRANSISTOR NPN 30V 4000MA TO92 - ZTX1049A (ZTX1049A-ND)
Related parts Discrete Semiconductor Products:TRANSISTOR NPN 30V 4000MA TO92 - ZTX1049A
Order TRANSISTOR NPN 30V 4000MA TO92-ZTX1049A online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX1049A-ND.
TRANSISTOR NPN 30V 1000MA TO-92 - ZTX449
Order TRANSISTOR NPN 30V 1000MA TO-92-ZTX449 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX449-ND.
TRANSISTOR NPN 10V 4000MA TO-92 - ZTX1047A
Order TRANSISTOR NPN 10V 4000MA TO-92-ZTX1047A online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX1047A-ND.
TRANSISTOR NPN 30V 100MA TO-92 - ZTX109C
Order TRANSISTOR NPN 30V 100MA TO-92-ZTX109C online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX109C-ND.
TRANSISTOR NPN LO-SAT 30V D-PAK - ZXT849KTC
Order TRANSISTOR NPN LO-SAT 30V D-PAK-ZXT849KTC online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXT849KCT-ND.
TRANSISTOR NPN 45V 1000MA TO-92 - ZTX450
Order TRANSISTOR NPN 45V 1000MA TO-92-ZTX450 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX450-ND.
TRANSISTOR NPN 60V 5000MA TO-92 - ZTX851
Order TRANSISTOR NPN 60V 5000MA TO-92-ZTX851 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX851-ND.
TRANSISTOR NPN 300V 5000MA TO-92 - ZTX857
Order TRANSISTOR NPN 300V 5000MA TO-92-ZTX857 online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZTX857-ND.
TRANSISTOR NPN 40V 600MA SOT-23 - FMMT2222ATA
Order TRANSISTOR NPN 40V 600MA SOT-23-FMMT2222ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT2222ACT-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order TRANSISTOR NPN 350V 500MA SOT-89-BST39TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST39CT-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order TRANSISTOR NPN 350V 500MA SOT-89-BST39TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST39TR-ND.
TRANS NPN 30V 5000MA SOT-223 - FZT1049ATA
Order TRANS NPN 30V 5000MA SOT-223-FZT1049ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1049ACT-ND.
TRANSISTOR NPN/PNP SOT23-6 - ZXTD6717E6TC
Order TRANSISTOR NPN/PNP SOT23-6-ZXTD6717E6TC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXTD6717E6TC-ND.
TRANSISTOR NPN 30V .8A TO-18 - 2N2222
Order TRANSISTOR NPN 30V .8A TO-18-2N2222 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3106-5-ND.
TRANSISTOR NPN 30V 2A TSMT3 TR - 2SD2671TL
Order TRANSISTOR NPN 30V 2A TSMT3 TR-2SD2671TL online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SD2671TL-ND.