IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA - Integrated Circuits (ICs)

Digi-Key Part Number ZSR300N8TR-ND
Price Break
500
Unit Price
0.69854
Extended Price
349.27
Manufacturer Part NumberZSR300N8TA
Product DescriptionIC VOLTAGE REG 3.0V 200MA 8-SOIC
Quantity Available 500
All prices are in GBP

IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA - Integrated Circuits (ICs) Details
Technical/Catalog InformationZSR300N8TA
VendorZetex Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current200mA
Voltage3V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZSR300N8TA
ZSR300N8TA
ZSR300N8TR ND
ZSR300N8TRND
ZSR300N8TR

Purchase IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA
Integrated Circuits (ICs)

IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA (ZSR300N8TR-ND)

Related parts Integrated Circuits (ICs):
IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA
 Order IC VOLTAGE REG 3.0V 200MA 8-SOIC-ZSR300N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR300N8TR-ND.
IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA
 Order IC VOLTAGE REG 3.0V 200MA 8-SOIC-ZSR300N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR300N8CT-ND.
IC VOLTAGE REG 3.0V 200MA 8-SOIC - ZSR300N8TA
 Order IC VOLTAGE REG 3.0V 200MA 8-SOIC-ZSR300N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR300N8DKR-ND.
IC VOLTAGE REG 10V 200MA 8-SOIC - ZSR1000N8TA
 Order IC VOLTAGE REG 10V 200MA 8-SOIC-ZSR1000N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1000N8TR-ND.
IC VOLTAGE REG 3.3V 200MA 8-SOIC - ZSR330N8TA
 Order IC VOLTAGE REG 3.3V 200MA 8-SOIC-ZSR330N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330N8TR-ND.
IC VOLTAGE REG 4.0V 200MA 8-SOIC - ZSR400N8TA
 Order IC VOLTAGE REG 4.0V 200MA 8-SOIC-ZSR400N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR400N8TR-ND.
IC VOLTAGE REG 5.0V 200MA 8-SOIC - ZSR500N8TA
 Order IC VOLTAGE REG 5.0V 200MA 8-SOIC-ZSR500N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR500N8TR-ND.
IC VOLTAGE REG 5.7V 200MA 8-SOIC - ZSR570N8TA
 Order IC VOLTAGE REG 5.7V 200MA 8-SOIC-ZSR570N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR570N8TR-ND.
IC VOLTAGE REG 6V 200MA 8-SOIC - ZSR600N8TA
 Order IC VOLTAGE REG 6V 200MA 8-SOIC-ZSR600N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR600N8TR-ND.
IC VOLTAGE REG 8V 200MA 8-SOIC - ZSR800N8TA
 Order IC VOLTAGE REG 8V 200MA 8-SOIC-ZSR800N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR800N8TR-ND.
IC VOLTAGE REG 9.0V 200MA 8-SOIC - ZSR900N8TA
 Order IC VOLTAGE REG 9.0V 200MA 8-SOIC-ZSR900N8TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR900N8TR-ND.
IC VOLTAGE REG 10V 200MA 8-SOIC - ZSR1000N8TA
 Order IC VOLTAGE REG 10V 200MA 8-SOIC-ZSR1000N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR1000N8CT-ND.
IC VOLTAGE REG 3.3V 200MA 8-SOIC - ZSR330N8TA
 Order IC VOLTAGE REG 3.3V 200MA 8-SOIC-ZSR330N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330N8CT-ND.
IC VOLTAGE REG 4.0V 200MA 8-SOIC - ZSR400N8TA
 Order IC VOLTAGE REG 4.0V 200MA 8-SOIC-ZSR400N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR400N8CT-ND.
IC VOLTAGE REG 5.0V 200MA 8-SOIC - ZSR500N8TA
 Order IC VOLTAGE REG 5.0V 200MA 8-SOIC-ZSR500N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR500N8CT-ND.