IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-50T1 - Integrated Circuits (ICs)

Digi-Key Part Number X60008CIS8-50T1-ND
Price Break
2500
Unit Price
2.81952
Extended Price
7048.80
Manufacturer Part NumberX60008CIS8-50T1
Product DescriptionIC VOLT REF 0.5MV 5PPM 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-50T1 - Integrated Circuits (ICs) Details
Technical/Catalog InformationX60008CIS8-50T1
VendorIntersil
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output5V
Tolerance±0.010%
Temperature Coefficient5ppm/°C
Package / Case8-SOIC
PackagingBulk
Number of Channels1
Voltage - Input5.1 ~ 9V
Current - Output10mA
Current - Quiescent0.8µA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names X60008CIS8 50T1
X60008CIS850T1

Purchase IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-50T1 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-50T1
Integrated Circuits (ICs)

IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-50T1 (X60008CIS8-50T1-ND)

Related parts Integrated Circuits (ICs):
IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-50T1
 Order IC VOLT REF 0.5MV 5PPM 8-SOIC-X60008CIS8-50T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008CIS8-50T1-ND.
IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-41
 Order IC VOLT REF 0.5MV 5PPM 8-SOIC-X60008CIS8-41 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008CIS8-41-ND.
IC VOLT REF 0.5MV 5PPM 8-SOIC - X60008CIS8-41T1
 Order IC VOLT REF 0.5MV 5PPM 8-SOIC-X60008CIS8-41T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008CIS8-41T1-ND.
IC VOLT REF 0.5MV 3PPM 8-SOIC - X60008BIS8-50T1
 Order IC VOLT REF 0.5MV 3PPM 8-SOIC-X60008BIS8-50T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008BIS8-50T1-ND.
IC VOLTAGE REF PREC 5PPM 8-SOIC - X60008CIS8-50
 Order IC VOLTAGE REF PREC 5PPM 8-SOIC-X60008CIS8-50 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008CIS8-50-ND.
IC VOLT REF 0.5MV 3PPM 8-SOIC - X60008BIS8-41
 Order IC VOLT REF 0.5MV 3PPM 8-SOIC-X60008BIS8-41 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008BIS8-41-ND.
IC VOLT REF 0.5MV 3PPM 8-SOIC - X60008BIS8-41T1
 Order IC VOLT REF 0.5MV 3PPM 8-SOIC-X60008BIS8-41T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008BIS8-41T1-ND.
IC VOLT REF 0.5MV 3PPM 8-SOIC - X60008BIS8-50
 Order IC VOLT REF 0.5MV 3PPM 8-SOIC-X60008BIS8-50 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008BIS8-50-ND.
IC VOLT REF 1.0MV 10PPM 8-SOIC - X60008DIS8-50T1
 Order IC VOLT REF 1.0MV 10PPM 8-SOIC-X60008DIS8-50T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008DIS8-50T1-ND.
IC VOLT REF 5.0MV 20PPM 8-SOIC - X60008EIS8-50T1
 Order IC VOLT REF 5.0MV 20PPM 8-SOIC-X60008EIS8-50T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008EIS8-50T1-ND.
IC PREC VOLT REF 5V 1PPM 8-SOIC - X60008AIS8-50T1
 Order IC PREC VOLT REF 5V 1PPM 8-SOIC-X60008AIS8-50T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008AIS8-50T1-ND.
IC VOLT REF 1.0MV 10PPM 8-SOIC - X60008DIS8-41
 Order IC VOLT REF 1.0MV 10PPM 8-SOIC-X60008DIS8-41 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008DIS8-41-ND.
IC VOLT REF 1.0MV 10PPM 8-SOIC - X60008DIS8-41T1
 Order IC VOLT REF 1.0MV 10PPM 8-SOIC-X60008DIS8-41T1 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008DIS8-41T1-ND.
IC VOLT REF 5.0MV 20PPM 8-SOIC - X60008EIS8-50
 Order IC VOLT REF 5.0MV 20PPM 8-SOIC-X60008EIS8-50 online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60008EIS8-50-ND.
IC VOLT REF DIODE 1.2V 8-SOIC - LM385BM-1.2/NOPB
 Order IC VOLT REF DIODE 1.2V 8-SOIC-LM385BM-1.2/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM385BM-1.2-ND.