LAMP INCAND T-1 12V WIRE TERMIN - 7219 - Optoelectronics

Digi-Key Part Number CM7219-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.3
0.246
0.178
0.15708
0.1508
0.1309
Extended Price
0.30
6.15
17.80
39.27
75.40
130.90
Manufacturer Part Number7219
Product DescriptionLAMP INCAND T-1 12V WIRE TERMIN
Quantity Available 12233
All prices are in GBP

LAMP INCAND T-1 12V WIRE TERMIN - 7219 - Optoelectronics Details
Technical/Catalog Information7219
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 3mm, T-1
Lead StyleWire Leads
Voltage Rating12V
MSCP (Mean Spherical Candle Power)0.15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7219
7219
CM7219 ND
CM7219ND
CM7219

Purchase LAMP INCAND T-1 12V WIRE TERMIN - 7219 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP INCAND T-1 12V WIRE TERMIN - 7219
Optoelectronics

LAMP INCAND T-1 12V WIRE TERMIN - 7219 (CM7219-ND)

Related parts Optoelectronics :
LAMP INCAND T-1 12V WIRE TERMIN - 7219
 Order LAMP INCAND T-1 12V WIRE TERMIN-7219 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7219-ND.
LAMP INCAND T-1 28V WIRE TERMINL - 6838
 Order LAMP INCAND T-1 28V WIRE TERMINL-6838 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6838-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
 Order LAMP INCAND T-1 3/4 14V FLANGE-330 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
 Order LAMP INCAND T-1 3/4 28V GROOVE-388 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
 Order LAMP INCAND T-1 28V FLANGE BASE-6839 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6839-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
 Order LAMP INCAND T-1 3/4 28V WEDGE BS-85 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM85-ND.
LAMP INCAND T-3 1/4 14V WEDGE BS - 161
 Order LAMP INCAND T-3 1/4 14V WEDGE BS-161 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM161-ND.
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
 Order LAMP INCAND T-3 1/4 6.3V BAYONET-755 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM755-ND.
LAMP INCAND T-3 1/4 28V WEDGE - 656
 Order LAMP INCAND T-3 1/4 28V WEDGE-656 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM656-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
 Order LAMP INCAND T-3 1/4 120V BAYONET-8-3995 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
 Order LAMP INCAND T2 SLIDE BASE 24V-24PSB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
LAMP NEON T3-1/4 MINI BAYONT - B2A
 Order LAMP NEON T3-1/4 MINI BAYONT-B2A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number B2A-ND.
LAMP INCAND T-2 120V BAYONET BS - 120MB
 Order LAMP INCAND T-2 120V BAYONET BS-120MB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120MB-ND.
LAMP INCAND S-6 120V CANDELABRA - 6S6/120V
 Order LAMP INCAND S-6 120V CANDELABRA-6S6/120V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/120V-ND.
LAMP INCAND S-6 130V CANDELABRA - 6S6/130V
 Order LAMP INCAND S-6 130V CANDELABRA-6S6/130V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/130V-ND.