CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090

Digi-Key Part Number WM1772CT-ND
Price Break
1
10
100
500
Unit Price
1.09
1.032
0.9378
0.71894
Extended Price
1.09
10.32
93.78
359.47
Manufacturer Part Number53398-1090
Product DescriptionCONN HEADER 10POS 1.25MM VRT SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090 Details
Technical/Catalog Information53398-1090
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded, Blade Pin
Contact FinishTin-Lead, 118.1µin (3.00µm)
Contact Mating Length0.036" (0.90mm)
Features-
Mounting TypeSurface Mount
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53398 1090
533981090
WM1772CT ND
WM1772CTND
WM1772CT

Purchase CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090
CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090

CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090 (WM1772CT-ND)

Related parts :
CONN HEADER 10POS 1.25MM R/A SMD - 53261-1090
 Order CONN HEADER 10POS 1.25MM R/A SMD-53261-1090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1761TR-ND.
CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090
 Order CONN HEADER 10POS 1.25MM VRT SMD-53398-1090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1772CT-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER 4POS .100 R/A SMD - 15-91-2045
 Order CONN HEADER 4POS .100 R/A SMD-15-91-2045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1342-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order CONN HEADER 2POS 1.25MM R/A SMD-53780-0270 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0271
 Order CONN HEADER 2POS 1.25MM R/A SMD-53261-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7620TR-ND.
CONN HEADER 4POS 1.25MM R/A SMD - 53780-0470
 Order CONN HEADER 4POS 1.25MM R/A SMD-53780-0470 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7660CT-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1001
 Order CONN HEADER 10POS .100 VERT GOLD-70246-1001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70246-1001-ND.
CONN HEADER 10POS .100" STR TIN - 90120-0130
 Order CONN HEADER 10POS .100" STR TIN-90120-0130 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8080-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20F-10DP-1V(56)
 Order CONN HEADER 10POS DUAL SMD GOLD-DF20F-10DP-1V(56) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10726CT-ND.
CONN HEADER 10POS DUAL .05" SMD - FTS-105-03-L-DV
 Order CONN HEADER 10POS DUAL .05" SMD-FTS-105-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-05-ND.
CONN HEADER 3.5MM 2POS R/A SMD - SM02B-BHSS-1-TB(LF)(SN)
 Order CONN HEADER 3.5MM 2POS R/A SMD-SM02B-BHSS-1-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number SM02B-BHSS-1-TB(LF)(SN)-ND.
CONN HEADER XA 2POS 2.5MM TIN - B02B-XASK-1
 Order CONN HEADER XA 2POS 2.5MM TIN-B02B-XASK-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B02B-XASK-1-ND.
CONN HEADER XA 3POS 2.5MM TIN - B03B-XASK-1
 Order CONN HEADER XA 3POS 2.5MM TIN-B03B-XASK-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number B03B-XASK-1-ND.