CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290 - Connectors

Digi-Key Part Number WM1764CT-ND
Price Break
1
10
100
500
Unit Price
0.54
0.511
0.4645
0.35612
Extended Price
0.54
5.11
46.45
178.06
Manufacturer Part Number53398-0290
Product DescriptionCONN HEADER 2POS 1.25MM VERT SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290 - Connectors Details
Technical/Catalog Information53398-0290
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded, Blade Pin
Contact FinishTin-Lead, 118.1µin (3.00µm)
Contact Mating Length0.036" (0.90mm)
Features-
Mounting TypeSurface Mount
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53398 0290
533980290
WM1764CT ND
WM1764CTND
WM1764CT

Purchase CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
Connectors

CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290 (WM1764CT-ND)

Related parts Connectors:
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0290 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53780-0270
 Order CONN HEADER 2POS 1.25MM R/A SMD-53780-0270 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7600CT-ND.
CONN HEADER 2POS 1.25MM R/A SMD - 53261-0271
 Order CONN HEADER 2POS 1.25MM R/A SMD-53261-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7620TR-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0271
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7606CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0371
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0371 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7607CT-ND.
CONN HEADER 8POS 1.25MM VERT SMD - 53398-0871
 Order CONN HEADER 8POS 1.25MM VERT SMD-53398-0871 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7612CT-ND.
CONN HEADER 2POS .100 VERT GOLD - 70543-0001
 Order CONN HEADER 2POS .100 VERT GOLD-70543-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4800-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0214
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0214 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1795-ND.
CONN HEADER 2POS R/A W/CLIP SMD - 43650-0209
 Order CONN HEADER 2POS R/A W/CLIP SMD-43650-0209 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1880-ND.
CONN HEADER 2POS 2MM VERT TIN - 35362-0250
 Order CONN HEADER 2POS 2MM VERT TIN-35362-0250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18920-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A SMD - 15-91-2045
 Order CONN HEADER 4POS .100 R/A SMD-15-91-2045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1342-ND.
CONN HEADER 10POS 1.25MM R/A SMD - 53261-1090
 Order CONN HEADER 10POS 1.25MM R/A SMD-53261-1090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1761TR-ND.
CONN HEADER 4POS 1.25MM R/A SMD - 53780-0470
 Order CONN HEADER 4POS 1.25MM R/A SMD-53780-0470 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7660CT-ND.