TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52

Digi-Key Part Number 237-1150-ND
Price Break
140
Unit Price
6.58629
Extended Price
922.08
Manufacturer Part NumberSP-52
Product DescriptionTRANSER 1.5K CT/ 600 OHM AUDIO
Quantity Available 0
All prices are in GBP

TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52 Details
Technical/Catalog InformationSP-52
VendorTriad Magnetics
CategoryTransformers
Impedance1.5KCT Primary, 600 Secondary
Current3mA DC
Pin Out1,2CT,3 Primary; 4,5 Secondary
Insertion Loss-
Transformer TypeTriad
Mounting TypePCB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SP 52
SP52
237 1150 ND
2371150ND
237-1150

Purchase TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52

TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52 (237-1150-ND)

Related parts:
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
 Order TRANSER 1.5K CT/ 600 OHM AUDIO-SP-52 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1150-ND.
TRANSER 900 CT/ 600 OHM AUDIO - SP-51
 Order TRANSER 900 CT/ 600 OHM AUDIO-SP-51 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1149-ND.
TRANS 300/600 OHM IMPEDNCE AUDIO - SP-49
 Order TRANS 300/600 OHM IMPEDNCE AUDIO-SP-49 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1147-ND.
TRANSF 200K CT/1K CT AUDIO - SP-4
 Order TRANSF 200K CT/1K CT AUDIO-SP-4 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1137-ND.
TRANS 1K/50 OHM IMPEDANCE AUDIO - SP-33
 Order TRANS 1K/50 OHM IMPEDANCE AUDIO-SP-33 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1144-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
 Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
 Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
 Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
 Order TRANSFORMER TELECOMM 600:600 OHM-TTC-5029 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7213-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
 Order FERRITE 500MA 600 OHM 0805 SMD-HZ0805E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 300MA 600 OHM 0603 SMD - HZ0603C601R-00
 Order FERRITE 300MA 600 OHM 0603 SMD-HZ0603C601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1143-2-ND.
POT THUMBWHEEL 20K OHM AUDIO - EVL-HFAA05A24
 Order POT THUMBWHEEL 20K OHM AUDIO-EVL-HFAA05A24 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4K9203-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
 Order FERRITE CHIP POWER 600 OHM SMD-MI1206K601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2206-2-ND.