TRANSF 200K CT/1K CT AUDIO - SP-4 - Transformers
TRANSF 200K CT/1K CT AUDIO - SP-4 - Transformers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
TRANSF 200K CT/1K CT AUDIO - SP-4 (237-1137-ND)
Related parts Transformers:TRANSF 200K CT/1K CT AUDIO - SP-4
Order TRANSF 200K CT/1K CT AUDIO-SP-4 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1137-ND.
TRANSER 900 CT/ 600 OHM AUDIO - SP-51
Order TRANSER 900 CT/ 600 OHM AUDIO-SP-51 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1149-ND.
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
Order TRANSER 1.5K CT/ 600 OHM AUDIO-SP-52 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1150-ND.
TRANSF 600 CT OHM 0MA DC TEL - TY-304P
Order TRANSF 600 CT OHM 0MA DC TEL-TY-304P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1127-ND.
TRANS 1K/50 OHM IMPEDANCE AUDIO - SP-33
Order TRANS 1K/50 OHM IMPEDANCE AUDIO-SP-33 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1144-ND.
TRANS 300/600 OHM IMPEDNCE AUDIO - SP-49
Order TRANS 300/600 OHM IMPEDNCE AUDIO-SP-49 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1147-ND.
TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P
Order TRANSF 600 AUDIO CT 150/600CT 15-TY-146P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1122-ND.
TRANSF 600 AUDIO CTAP/600 CTAP - TY-145P
Order TRANSF 600 AUDIO CTAP/600 CTAP-TY-145P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1121-ND.
TRANSF 10K/2KCT 500 SPLIT SEC AU - SP-22
Order TRANSF 10K/2KCT 500 SPLIT SEC AU-SP-22 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1142-ND.
INDUCTOR AUDIO 0.1 HENRY - SP-128
Order INDUCTOR AUDIO 0.1 HENRY-SP-128 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1156-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANSF 10VAC .11A SPLIT PACK - FS20-055
Order TRANSF 10VAC .11A SPLIT PACK-FS20-055 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1026-ND.
TRANSF 5VAC .5A SPLIT PACK - FS10-250
Order TRANSF 5VAC .5A SPLIT PACK-FS10-250 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1031-ND.
TRANSF 6.3VAC 1.6A WORLD SERIES - VPP12-800
Order TRANSF 6.3VAC 1.6A WORLD SERIES-VPP12-800 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1054-ND.