TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P - Transformers

Digi-Key Part Number 237-1123-ND
Price Break
1
10
25
50
100
Unit Price
3.42
2.772
2.464
2.233
1.8942
Extended Price
3.42
27.72
61.60
111.65
189.42
Manufacturer Part NumberTY-300P
Product DescriptionTRANSF 600 OHM 0MA DC TEL HYBRID
Quantity Available 344
All prices are in GBP

TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P - Transformers Details
Technical/Catalog InformationTY-300P
VendorTriad Magnetics
CategoryTransformers
Impedance600 (4W) Primary, 600/600 Secondary
Current-
Pin Out-
Insertion Loss0.8dB Typ.
Transformer TypeData/Voice Coupling
Mounting TypePCB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TY 300P
TY300P
237 1123 ND
2371123ND
237-1123

Purchase TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
Transformers

TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P (237-1123-ND)

Related parts Transformers:
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
 Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
 Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANSF 600 CT OHM 0MA DC TEL - TY-304P
 Order TRANSF 600 CT OHM 0MA DC TEL-TY-304P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1127-ND.
TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P
 Order TRANSF 600 AUDIO CT 150/600CT 15-TY-146P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1122-ND.
TRANSF 600 AUDIO CTAP/600 CTAP - TY-145P
 Order TRANSF 600 AUDIO CTAP/600 CTAP-TY-145P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1121-ND.
TRANSF .350 OHM SINGL GATE DRIVE - GDE25-1
 Order TRANSF .350 OHM SINGL GATE DRIVE-GDE25-1 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1111-ND.
TRANS 300/600 OHM IMPEDNCE AUDIO - SP-49
 Order TRANS 300/600 OHM IMPEDNCE AUDIO-SP-49 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1147-ND.
TRANSER 900 CT/ 600 OHM AUDIO - SP-51
 Order TRANSER 900 CT/ 600 OHM AUDIO-SP-51 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1149-ND.
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
 Order TRANSER 1.5K CT/ 600 OHM AUDIO-SP-52 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1150-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
 Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
 Order FERRITE 500MA 600 OHM 0805 SMD-HZ0805E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 300MA 600 OHM 0603 SMD - HZ0603C601R-00
 Order FERRITE 300MA 600 OHM 0603 SMD-HZ0603C601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1143-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
 Order FERRITE CHIP POWER 600 OHM SMD-MI1206K601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2206-2-ND.