TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P - Transformers

Digi-Key Part Number 237-1122-ND
Price Break
1
10
25
50
100
Unit Price
4.29
3.475
3.0888
2.7992
2.3745
Extended Price
4.29
34.75
77.22
139.96
237.45
Manufacturer Part NumberTY-146P
Product DescriptionTRANSF 600 AUDIO CT 150/600CT 15
Quantity Available 31
All prices are in GBP

TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P - Transformers Details
Technical/Catalog InformationTY-146P
VendorTriad Magnetics
CategoryTransformers
Impedance600CT/150§ Primary, 600CT/150§ Secondary
Current-
Pin Out-
Insertion Loss-
Transformer TypeTriad
Mounting TypePCB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TY 146P
TY146P
237 1122 ND
2371122ND
237-1122

Purchase TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P
Transformers

TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P (237-1122-ND)

Related parts Transformers:
TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P
 Order TRANSF 600 AUDIO CT 150/600CT 15-TY-146P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1122-ND.
TRANSF 600 AUDIO CTAP/600 CTAP - TY-145P
 Order TRANSF 600 AUDIO CTAP/600 CTAP-TY-145P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1121-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
 Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 CT OHM 0MA DC TEL - TY-304P
 Order TRANSF 600 CT OHM 0MA DC TEL-TY-304P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1127-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
 Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
IC AMP AUDIO SOLUTION TO-220-15 - LM4652TF
 Order IC AMP AUDIO SOLUTION TO-220-15-LM4652TF online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4652TF-ND.
TRANSF 200K CT/1K CT AUDIO - SP-4
 Order TRANSF 200K CT/1K CT AUDIO-SP-4 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1137-ND.
TRANSER 900 CT/ 600 OHM AUDIO - SP-51
 Order TRANSER 900 CT/ 600 OHM AUDIO-SP-51 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1149-ND.
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
 Order TRANSER 1.5K CT/ 600 OHM AUDIO-SP-52 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1150-ND.
TRANS 300/600 OHM IMPEDNCE AUDIO - SP-49
 Order TRANS 300/600 OHM IMPEDNCE AUDIO-SP-49 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1147-ND.
TRANSF 10K/2KCT 500 SPLIT SEC AU - SP-22
 Order TRANSF 10K/2KCT 500 SPLIT SEC AU-SP-22 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1142-ND.
TRANS 1K/50 OHM IMPEDANCE AUDIO - SP-33
 Order TRANS 1K/50 OHM IMPEDANCE AUDIO-SP-33 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1144-ND.
INDUCTOR AUDIO 0.1 HENRY - SP-128
 Order INDUCTOR AUDIO 0.1 HENRY-SP-128 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1156-ND.
TRANSF TELE COUP 600CT:600CT - TTC-108
 Order TRANSF TELE COUP 600CT:600CT-TTC-108 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4136-ND.
TRANSF TELE COUP 600:470 100MADC - TTC-264M
 Order TRANSF TELE COUP 600:470 100MADC-TTC-264M online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4142-ND.