INDUCTOR 100UH 2.00A ROD CORE - RC-10

Digi-Key Part Number 237-1175-ND
Price Break
1
10
25
50
100
Unit Price
1.79
1.449
1.2884
1.1676
0.9904
Extended Price
1.79
14.49
32.21
58.38
99.04
Manufacturer Part NumberRC-10
Product DescriptionINDUCTOR 100UH 2.00A ROD CORE
Quantity Available 848
All prices are in GBP

INDUCTOR 100UH 2.00A ROD CORE - RC-10 Details
Technical/Catalog InformationRC-10
VendorTriad Magnetics
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
SeriesRC
Package / CaseRadial
PackagingBulk
Type-
Current2A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC 10
RC10
237 1175 ND
2371175ND
237-1175

Purchase INDUCTOR 100UH 2.00A ROD CORE - RC-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 100UH 2.00A ROD CORE - RC-10
INDUCTOR 100UH 2.00A ROD CORE - RC-10

INDUCTOR 100UH 2.00A ROD CORE - RC-10 (237-1175-ND)

Related parts :
INDUCTOR 100UH 2.00A ROD CORE - RC-10
 Order INDUCTOR 100UH 2.00A ROD CORE-RC-10 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1175-ND.
INDUCTOR 5.6mH .250A ROD CORE - RC-1
 Order INDUCTOR 5.6mH .250A ROD CORE-RC-1 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1165-ND.
INDUCTOR 3.9mH .320A ROD CORE - RC-2
 Order INDUCTOR 3.9mH .320A ROD CORE-RC-2 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1166-ND.
INDUCTOR 2.5mH .400A ROD CORE - RC-3
 Order INDUCTOR 2.5mH .400A ROD CORE-RC-3 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1167-ND.
INDUCTOR 1.5mH .500A ROD CORE - RC-4
 Order INDUCTOR 1.5mH .500A ROD CORE-RC-4 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1168-ND.
INDUCTOR 915UH .625A ROD CORE - RC-5
 Order INDUCTOR 915UH .625A ROD CORE-RC-5 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1169-ND.
INDUCTOR 560UH .800A ROD CORE - RC-6
 Order INDUCTOR 560UH .800A ROD CORE-RC-6 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1170-ND.
INDUCTOR 450UH 1.00A ROD CORE - RC-7
 Order INDUCTOR 450UH 1.00A ROD CORE-RC-7 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1171-ND.
INDUCTOR 250UH 1.25A ROD CORE - RC-8
 Order INDUCTOR 250UH 1.25A ROD CORE-RC-8 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1172-ND.
INDUCTOR 200UH 1.60A ROD CORE - RC-9
 Order INDUCTOR 200UH 1.60A ROD CORE-RC-9 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1173-ND.
INDUCTOR 75UH 2.50A ROD CORE - RC-11
 Order INDUCTOR 75UH 2.50A ROD CORE-RC-11 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1176-ND.
KIT INDUCTOR ROD CORE RC SERIES - RC-KIT
 Order KIT INDUCTOR ROD CORE RC SERIES-RC-KIT online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1177-ND.
INDUCTOR 11.60A 2.54UH ROD CORE - FIRCH-1
 Order INDUCTOR 11.60A 2.54UH ROD CORE-FIRCH-1 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1158-ND.
INDUCTOR 9.70A 3.05UH ROD CORE - FIRCH-2
 Order INDUCTOR 9.70A 3.05UH ROD CORE-FIRCH-2 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1159-ND.
INDUCTOR 8.10A 3.60UH ROD CORE - FIRCH-3
 Order INDUCTOR 8.10A 3.60UH ROD CORE-FIRCH-3 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1160-ND.