IC OP AMP 4.5MHZ BIMOS 8-DIP - CA3140EZ - Integrated Circuits (ICs)

Digi-Key Part Number CA3140EZ-ND
Price Break
4000
Unit Price
0.41878
Extended Price
1675.12
Manufacturer Part NumberCA3140EZ
Product DescriptionIC OP AMP 4.5MHZ BIMOS 8-DIP
Quantity Available 0
All prices are in GBP

IC OP AMP 4.5MHZ BIMOS 8-DIP - CA3140EZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationCA3140EZ
VendorIntersil
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate9 V/µs
Gain Bandwidth Product4.5MHz
Current - Supply6mA
Current - Output/Channel40mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA3140EZ
CA3140EZ

Purchase IC OP AMP 4.5MHZ BIMOS 8-DIP - CA3140EZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP 4.5MHZ BIMOS 8-DIP - CA3140EZ
Integrated Circuits (ICs)

IC OP AMP 4.5MHZ BIMOS 8-DIP - CA3140EZ (CA3140EZ-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6062IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6062IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6062IN-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6042IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6042IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6042IN-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CLN8#PBF
 Order IC OP-AMP & REF LOW PWR 8-DIP-LM10CLN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CLN8#PBF-ND.
IC OP AMP R-R DUAL 8-DIP - TS912IN
 Order IC OP AMP R-R DUAL 8-DIP-TS912IN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS912IN-ND.
IC OP AMP SGL GEN PURP 8-DIP - UA741CN
 Order IC OP AMP SGL GEN PURP 8-DIP-UA741CN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number UA741CNST-ND.
IC OP AMP 4.5MHZ BIMOS 8-DIP - CA3140EZ
 Order IC OP AMP 4.5MHZ BIMOS 8-DIP-CA3140EZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number CA3140EZ-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order IC OP AMP QUAD LOW NOISE 14-DIP-LM837N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN
 Order IC OP-AMP LOW NOISE QUAD 14-DIP-LT1125CN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CN-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB
 Order IC OP AMP QUAD LOW POWER 14-DIP-LM324AN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324ANNS-ND.
IC OP AMP QUAD BIPOLAR LN 14-DIP - MC33079D
 Order IC OP AMP QUAD BIPOLAR LN 14-DIP-MC33079D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC33079D-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
 Order IC OP AMP LOW PWR DUAL 8-SOIC-LM358DT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-1-ND.
IC INSTR AMP R-R OUT 8-DIP - AD623AN
 Order IC INSTR AMP R-R OUT 8-DIP-AD623AN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AN-ND.