TRANSF 130MH CRNT SENSE - CST206-3A - Transformers

Digi-Key Part Number 237-1100-ND
Price Break
1
10
25
50
100
Unit Price
3.76
3.049
2.7104
2.4564
2.0836
Extended Price
3.76
30.49
67.76
122.82
208.36
Manufacturer Part NumberCST206-3A
Product DescriptionTRANSF 130MH CRNT SENSE
Quantity Available 173
All prices are in GBP

TRANSF 130MH CRNT SENSE - CST206-3A - Transformers Details
Technical/Catalog InformationCST206-3A
VendorTriad Magnetics
CategoryTransformers
Mounting TypePCB
Current Rating70A
DC Resistance (DCR)12.4 Ohm Max
Turns Ratio - Primary:Secondary1:300
Transformer TypeFrequency 20-200kHz
E.T.6000V µS
Inductance130µH
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CST206 3A
CST2063A
237 1100 ND
2371100ND
237-1100

Purchase TRANSF 130MH CRNT SENSE - CST206-3A - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSF 130MH CRNT SENSE - CST206-3A
Transformers

TRANSF 130MH CRNT SENSE - CST206-3A (237-1100-ND)

Related parts Transformers:
TRANSF 130MH CRNT SENSE - CST206-3A
 Order TRANSF 130MH CRNT SENSE-CST206-3A online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1100-ND.
TRANSF 14MH CRNT SENSE - CST206-1A
 Order TRANSF 14MH CRNT SENSE-CST206-1A online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1096-ND.
TRANSF 14MH CRNT SENSE - CST306-2A
 Order TRANSF 14MH CRNT SENSE-CST306-2A online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1106-ND.
TRANSF 10VAC .11A SPLIT PACK - FS20-055
 Order TRANSF 10VAC .11A SPLIT PACK-FS20-055 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1026-ND.
TRANSF 5VAC .5A SPLIT PACK - FS10-250
 Order TRANSF 5VAC .5A SPLIT PACK-FS10-250 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1031-ND.
TRANSF 6.3VAC 1.6A WORLD SERIES - VPP12-800
 Order TRANSF 6.3VAC 1.6A WORLD SERIES-VPP12-800 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1054-ND.
TRANSF 10VAC 1A WORLD SERIES - VPP20-500
 Order TRANSF 10VAC 1A WORLD SERIES-VPP20-500 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1056-ND.
TRANSF 5VAC .5A WORLD SERIES - VPP10-250
 Order TRANSF 5VAC .5A WORLD SERIES-VPP10-250 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1060-ND.
TRANSF .350 OHM SINGL GATE DRIVE - GDE25-1
 Order TRANSF .350 OHM SINGL GATE DRIVE-GDE25-1 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1111-ND.
TRANSF 600 AUDIO CTAP/600 CTAP - TY-145P
 Order TRANSF 600 AUDIO CTAP/600 CTAP-TY-145P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1121-ND.
TRANSF 600 AUDIO CT 150/600CT 15 - TY-146P
 Order TRANSF 600 AUDIO CT 150/600CT 15-TY-146P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1122-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
 Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 CT OHM 0MA DC TEL - TY-304P
 Order TRANSF 600 CT OHM 0MA DC TEL-TY-304P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1127-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
 Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANSF 200K CT/1K CT AUDIO - SP-4
 Order TRANSF 200K CT/1K CT AUDIO-SP-4 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1137-ND.