CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608

Digi-Key Part Number 54167-0608-ND
Price Break
3000
Unit Price
1.70639
Extended Price
5119.17
Manufacturer Part Number54167-0608
Product DescriptionCONN RECEPT 60POS 4MM SMD .5MM
Quantity Available 0
All prices are in GBP

CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608 Details
Technical/Catalog Information54167-0608
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions60
Number of Rows2
Contact FinishGold, 3.9µin (0.10µm)
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
Features-
SeriesSlimStack™ 54167
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 54167 0608
541670608

Purchase CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608
CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608

CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608 (54167-0608-ND)

Related parts :
CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608-C
 Order CONN RECEPT 60POS 4MM SMD .5MM-54167-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24023-ND.
CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608
 Order CONN RECEPT 60POS 4MM SMD .5MM-54167-0608 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54167-0608-ND.
CONN RECEPT 60POS 2.5MM SMD .5MM - 54102-0608-C
 Order CONN RECEPT 60POS 2.5MM SMD .5MM-54102-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23999-ND.
CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C
 Order CONN RECEPT 60POS 3MM SMD .5MM-52991-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24011-ND.
CONN RECEPT 20POS 4MM SMD .5MM - 54167-0208-C
 Order CONN RECEPT 20POS 4MM SMD .5MM-54167-0208-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24019-ND.
CONN RECEPT 30POS 4MM SMD .5MM - 54167-0308-C
 Order CONN RECEPT 30POS 4MM SMD .5MM-54167-0308-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24020-ND.
CONN RECEPT 40POS 4MM SMD .5MM - 54167-0408-C
 Order CONN RECEPT 40POS 4MM SMD .5MM-54167-0408-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24021-ND.
CONN RECEPT 50POS 4MM SMD .5MM - 54167-0508-C
 Order CONN RECEPT 50POS 4MM SMD .5MM-54167-0508-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24022-ND.
CONN RECEPT 80POS 4MM SMD .5MM - 54167-0808-C
 Order CONN RECEPT 80POS 4MM SMD .5MM-54167-0808-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24024-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608-C
 Order CONN PLUG 60POS 4MM SMD .5MM-53916-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24029-ND.
CONN RECEPT 60POS 2.5MM SMD .5MM - 54102-0608
 Order CONN RECEPT 60POS 2.5MM SMD .5MM-54102-0608 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54102-0608-ND.
CONN RECEPT 30POS 4MM SMD .5MM - 54167-0308
 Order CONN RECEPT 30POS 4MM SMD .5MM-54167-0308 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54167-0308-ND.
CONN RECEPT 40POS 4MM SMD .5MM - 54167-0408
 Order CONN RECEPT 40POS 4MM SMD .5MM-54167-0408 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54167-0408-ND.
CONN RECEPT 50POS 4MM SMD .5MM - 54167-0508
 Order CONN RECEPT 50POS 4MM SMD .5MM-54167-0508 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54167-0508-ND.
CONN RECEPT 80POS 4MM SMD .5MM - 54167-0808
 Order CONN RECEPT 80POS 4MM SMD .5MM-54167-0808 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54167-0808-ND.