CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508 - Connectors

Digi-Key Part Number 52991-0508-ND
Price Break
3000
Unit Price
1.2594
Extended Price
3778.20
Manufacturer Part Number52991-0508
Product DescriptionCONN RECEPT 50POS 3MM SMD .5MM
Quantity Available 0
All prices are in GBP

CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508 - Connectors Details
Technical/Catalog Information52991-0508
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions50
Number of Rows2
Contact FinishGold, 3.9µin (0.10µm)
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
Features-
SeriesSlimStack™ 52991
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 52991 0508
529910508

Purchase CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508
Connectors

CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508 (52991-0508-ND)

Related parts Connectors:
CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508
 Order CONN RECEPT 50POS 3MM SMD .5MM-52991-0508 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0508-ND.
CONN RECEPT 50POS 1.5MM SMD .5MM - 54722-0507
 Order CONN RECEPT 50POS 1.5MM SMD .5MM-54722-0507 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54722-0507-ND.
CONN RECEPT 20POS 1.5MM SMD .5MM - 54722-0207
 Order CONN RECEPT 20POS 1.5MM SMD .5MM-54722-0207 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54722-0207-ND.
CONN PLUG 80POS 3MM SMD .5MM - 53748-0808
 Order CONN PLUG 80POS 3MM SMD .5MM-53748-0808 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53748-0808-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12A(3.0)-50DS-0.5V(81)
 Order CONN RECEPT 50POS 3MM SMD 0.5MM-DF12A(3.0)-50DS-0.5V(81) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5203TR-ND.
CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
 Order CONN RECEPT 4POS 3MM VERT DUAL-43025-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1784-ND.
CONN RECEPT 8POS 3MM VERT DUAL - 43025-0800
 Order CONN RECEPT 8POS 3MM VERT DUAL-43025-0800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1786-ND.
CONN RECEPT 4POS 3MM SINGLE ROW - 43645-0400
 Order CONN RECEPT 4POS 3MM SINGLE ROW-43645-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1847-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.
CONN RECEPT 14POS 3MM DUAL ROW - 43025-1400
 Order CONN RECEPT 14POS 3MM DUAL ROW-43025-1400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2489-ND.
CONN RECEPT 16POS 3MM DUAL ROW - 43025-1600
 Order CONN RECEPT 16POS 3MM DUAL ROW-43025-1600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2490-ND.
CONN RECEPT .8MM 68POS SMD - 73776-0201
 Order CONN RECEPT .8MM 68POS SMD-73776-0201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7304-ND.
CONN PLUG 20POS 2.5MM SMD .5MM - 53885-0208
 Order CONN PLUG 20POS 2.5MM SMD .5MM-53885-0208 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53885-0208-ND.
CONN HEADER 5POS 3MM SMD TIN - 43650-0524
 Order CONN HEADER 5POS 3MM SMD TIN-43650-0524 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2630CT-ND.
CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80
 Order CONN RECEPT 50POS 3MM SMT 0.5MM-DF12A(3.0)50DS0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2736-ND.