CONN RECEPT 60POS 1.5MM SMD .5MM - 54722-0607 - Connectors

Digi-Key Part Number 54722-0607-ND
Price Break
3000
Unit Price
1.57512
Extended Price
4725.36
Manufacturer Part Number54722-0607
Product DescriptionCONN RECEPT 60POS 1.5MM SMD .5MM
Quantity Available 0
All prices are in GBP

CONN RECEPT 60POS 1.5MM SMD .5MM - 54722-0607 - Connectors Details
Technical/Catalog Information54722-0607
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions60
Number of Rows2
Contact FinishGold, 10µin (0.25µm)
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
Features-
SeriesSlimStack™ 54722
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 54722 0607
547220607

Purchase CONN RECEPT 60POS 1.5MM SMD .5MM - 54722-0607 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 60POS 1.5MM SMD .5MM - 54722-0607
Connectors

CONN RECEPT 60POS 1.5MM SMD .5MM - 54722-0607 (54722-0607-ND)

Related parts Connectors:
CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86)
 Order CONN RECEPT 60POS SMT .5MM-DF12B-60DS-0.5V(86) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B-60DS-0.5V(86)TR-ND.
CONN RECEPT 60POS 1.27MM STR SMD - FX2-60S-1.27SV
 Order CONN RECEPT 60POS 1.27MM STR SMD-FX2-60S-1.27SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2251-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV
 Order CONN RECEPT 60POS .6MM GOLD SMD-FX8-60S-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2332-ND.
CONN RECEPT 60POS W/POSTS SMD - FX11LA-60S/6-SV
 Order CONN RECEPT 60POS W/POSTS SMD-FX11LA-60S/6-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2525-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV(21)
 Order CONN RECEPT 60POS .6MM GOLD SMD-FX8-60S-SV(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1215-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV(21)
 Order CONN RECEPT 60POS .6MM GOLD SMD-FX8C-60S-SV(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1246-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(21)
 Order CONN RECEPT 60POS .6MM GOLD SMD-FX8C-60S-SV5(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1251-ND.
CONN RECEPT 60POS DUAL 0.4MM SMD - DF18C-60DS-0.4V(51)
 Order CONN RECEPT 60POS DUAL 0.4MM SMD-DF18C-60DS-0.4V(51) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18C-60DS-0.4V51-ND.
CONN RECEPT 60POS 0.5MM GOLD SMD - DF12A-60DS-0.5V(81)
 Order CONN RECEPT 60POS 0.5MM GOLD SMD-DF12A-60DS-0.5V(81) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12A-60DS-0.5V(81)-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-061402LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1619-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061422LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-061422LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1620-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062402LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-062402LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1621-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062422LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-062422LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1622-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-063402LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1623-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063422LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-063422LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1624-2-ND.