POWER INDUCTOR 18UH 1.6A SMD - CR75NP-180KC - Inductors, Coils, Chokes

Digi-Key Part Number CR75NP-180KCTR-ND
Price Break
1000
Unit Price
0.47045
Extended Price
470.45
Manufacturer Part NumberCR75NP-180KC
Product DescriptionPOWER INDUCTOR 18UH 1.6A SMD
Quantity Available Non-Stock
All prices are in GBP

POWER INDUCTOR 18UH 1.6A SMD - CR75NP-180KC - Inductors, Coils, Chokes Details
Technical/Catalog InformationCR75NP-180KC
VendorSumida Corporation
CategoryInductors, Coils, Chokes
Inductance18µH
Tolerance±10%
SeriesCR75
Package / Case0.319" L x 0.287" W x 0.217" H (8.10mm x 7.30mm x 5.50mm)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current1.6A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq20MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CR75NP 180KC
CR75NP180KC
CR75NP 180KCTR ND
CR75NP180KCTRND
CR75NP-180KCTR

Purchase POWER INDUCTOR 18UH 1.6A SMD - CR75NP-180KC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER INDUCTOR 18UH 1.6A SMD - CR75NP-180KC
Inductors, Coils, Chokes

POWER INDUCTOR 18UH 1.6A SMD - CR75NP-180KC (CR75NP-180KCTR-ND)

Related parts Inductors, Coils, Chokes:
POWER INDUCTOR 18UH 1.6A SMD - CR75NP-180KC
 Order POWER INDUCTOR 18UH 1.6A SMD-CR75NP-180KC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR75NP-180KCTR-ND.
POWER INDUCTOR 18UH 1.6A SMD - CR75-180KC
 Order POWER INDUCTOR 18UH 1.6A SMD-CR75-180KC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1240-2-ND.
POWER INDUCTOR 18UH 1.6A SMD - CR75-180KC
 Order POWER INDUCTOR 18UH 1.6A SMD-CR75-180KC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1240-1-ND.
POWER INDUCTOR 18UH 0.88A SMD - CDH53-180KC
 Order POWER INDUCTOR 18UH 0.88A SMD-CDH53-180KC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1204-2-ND.
POWER INDUCTOR 18UH 0.88A SMD - CDH53-180KC
 Order POWER INDUCTOR 18UH 0.88A SMD-CDH53-180KC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1204-1-ND.
POWER INDUCTOR 18UH 0.88A SMD - CDH53NP-180KC
 Order POWER INDUCTOR 18UH 0.88A SMD-CDH53NP-180KC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDH53NP-180KCTR-ND.
POWER INDUCTOR 1.8UH 4.5A SMD - CR75NP-1R8MC
 Order POWER INDUCTOR 1.8UH 4.5A SMD-CR75NP-1R8MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR75NP-1R8MCTR-ND.
POWER INDUCTOR 1.8UH 17.6A SMD - CDEP134-1R8MC-H
 Order POWER INDUCTOR 1.8UH 17.6A SMD-CDEP134-1R8MC-H online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1011-2-ND.
POWER INDUCTOR 18UH 2.4A SMD - CDR125-180MC
 Order POWER INDUCTOR 18UH 2.4A SMD-CDR125-180MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1019-2-ND.
POWER INDUCTOR 18UH 3.0A SMD - CDRH125-180MC
 Order POWER INDUCTOR 18UH 3.0A SMD-CDRH125-180MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1049-2-ND.
POWER INDUCTOR 18UH 3.9A SMD - CDRH127-180MC
 Order POWER INDUCTOR 18UH 3.9A SMD-CDRH127-180MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1080-2-ND.
POWER INDUCTOR 120UH 1.6A SMD - CDRH127-121MC
 Order POWER INDUCTOR 120UH 1.6A SMD-CDRH127-121MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1090-2-ND.
POWER INDUCTOR 1.8UH 13.9A SMD - CEP12D38-1R8MC-H
 Order POWER INDUCTOR 1.8UH 13.9A SMD-CEP12D38-1R8MC-H online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1104-2-ND.
POWER INDUCTOR 1.8UH 11.0A SMD - CEP12D38-1R8MC
 Order POWER INDUCTOR 1.8UH 11.0A SMD-CEP12D38-1R8MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1107-2-ND.
POWER INDUCTOR 1.8UH 1.95A SMD - CR43-1R8MC
 Order POWER INDUCTOR 1.8UH 1.95A SMD-CR43-1R8MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1118-2-ND.