SW ROTARY DIP 8MM DEC STR PC - NDKR10P - Switches

Digi-Key Part Number NDKR10P-ND
Price Break
1
Unit Price
3.62
Extended Price
3.62
Manufacturer Part NumberNDKR10P
Product DescriptionSW ROTARY DIP 8MM DEC STR PC
Quantity Available 0
All prices are in GBP

SW ROTARY DIP 8MM DEC STR PC - NDKR10P - Switches Details
Technical/Catalog InformationNDKR10P
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRotary with Shaft
OrientationTop Actuated
Number of Positions10
CircuitBCD
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 5VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NDKR10P
NDKR10P

Purchase SW ROTARY DIP 8MM DEC STR PC - NDKR10P - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW ROTARY DIP 8MM DEC STR PC - NDKR10P
Switches

SW ROTARY DIP 8MM DEC STR PC - NDKR10P (NDKR10P-ND)

Related parts Switches:
SW ROTARY DIP 8MM DEC STR PC - NDKR10P
 Order SW ROTARY DIP 8MM DEC STR PC-NDKR10P online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number NDKR10P-ND.
SW ROTARY DIP RED HEX RT ANG PCB - DRFC16H
 Order SW ROTARY DIP RED HEX RT ANG PCB-DRFC16H online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DRFC16H-ND.
SW ROTARY DIP HEX RED RA - FR01FR16H-S
 Order SW ROTARY DIP HEX RED RA-FR01FR16H-S online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2199-ND.
SW ROTARY SP 2-12POS PC - MRA112-RO
 Order SW ROTARY SP 2-12POS PC-MRA112-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA112-RO-ND.
SWITCH ROTARY DIP BCD R/A PC - CD10RM0AB
 Order SWITCH ROTARY DIP BCD R/A PC-CD10RM0AB online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6156-ND.
SW ROTARY SP 12A NONSHORT 1POS - HS16-1N
 Order SW ROTARY SP 12A NONSHORT 1POS-HS16-1N online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number HS16-1N-ND.
SWITCH ROTARY DP6T PC MNT - MRK206-BC-RO
 Order SWITCH ROTARY DP6T PC MNT-MRK206-BC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-BC-RO-ND.
SWITCH OCTAL ROTARY DIP PC MNT - 94HBB08
 Order SWITCH OCTAL ROTARY DIP PC MNT-94HBB08 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1311-ND.
SWITCH HEX ROTARY DIP PC MNT - 94HAB16
 Order SWITCH HEX ROTARY DIP PC MNT-94HAB16 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1320-ND.
ROTARY DIP SWITCH, BCD W/SHAFT - A6A-10RS
 Order ROTARY DIP SWITCH, BCD W/SHAFT-A6A-10RS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW214-ND.
ROTARY DIP SWITCH HEX W/SHAFT - A6A-16RW
 Order ROTARY DIP SWITCH HEX W/SHAFT-A6A-16RW online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW223-ND.
SWITCH BCD ROTARY DIP SMD - 94HAB10W
 Order SWITCH BCD ROTARY DIP SMD-94HAB10W online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1314-ND.
SWITCH HEX ROTARY DIP RT ANGLE - 94HAB16RA
 Order SWITCH HEX ROTARY DIP RT ANGLE-94HAB16RA online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH1322-ND.
SWITCH ROTARY DIP BCD SMD - CRD10RM0SKR
 Order SWITCH ROTARY DIP BCD SMD-CRD10RM0SKR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CRD10RM0SKR-ND.
SWITCH ROTARY DIP HEX FLAT - A6A-16RF
 Order SWITCH ROTARY DIP HEX FLAT-A6A-16RF online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6A-16RF-ND.