LED RED/RED DUAL T1 PC MOUNT - 5682F1;1 - Optoelectronics

Digi-Key Part Number L206011-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.28
1.0392
0.7517
0.66332
0.63676
0.55275
Extended Price
1.28
25.98
75.17
165.83
318.38
552.75
Manufacturer Part Number5682F1;1
Product DescriptionLED RED/RED DUAL T1 PC MOUNT
Quantity Available 428
All prices are in GBP

LED RED/RED DUAL T1 PC MOUNT - 5682F1;1 - Optoelectronics Details
Technical/Catalog Information5682F1;1
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorRed (x 2)
Mounting TypeThrough Hole, Right Angle
Configuration2 high
Voltage Rating2.2V
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Other Names 5682F1;1
5682F1;1
L206011 ND
L206011ND
L206011

Purchase LED RED/RED DUAL T1 PC MOUNT - 5682F1;1 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED/RED DUAL T1 PC MOUNT - 5682F1;1
Optoelectronics

LED RED/RED DUAL T1 PC MOUNT - 5682F1;1 (L206011-ND)

Related parts Optoelectronics :
LED RED/RED DUAL T1 PC MOUNT - 5682F1;1
 Order LED RED/RED DUAL T1 PC MOUNT-5682F1;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206011-ND.
LED GREEN/GREEN DUAL T1 PC MOUNT - 5682F5;5
 Order LED GREEN/GREEN DUAL T1 PC MOUNT-5682F5;5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206055-ND.
LED YEL/YEL DUAL T1 PC MOUNT - 5682F7;7
 Order LED YEL/YEL DUAL T1 PC MOUNT-5682F7;7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206077-ND.
LED RED/GRN DUAL T1 PC MNT - 5682F1;5
 Order LED RED/GRN DUAL T1 PC MNT-5682F1;5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L71518-ND.
LED RED DUAL T1 PC MNT STACKABLE - 6322F11
 Order LED RED DUAL T1 PC MNT STACKABLE-6322F11 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206411-ND.
LED RED DUAL T1 RT ANG ASSY - 5365F1;1
 Order LED RED DUAL T1 RT ANG ASSY-5365F1;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206311-ND.
LED GREEN/RED DUAL T1 RT ANG PCB - 5682F5;1
 Order LED GREEN/RED DUAL T1 RT ANG PCB-5682F5;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5682F5;1-ND.
LED GRN/RED DUAL T1 RT ANG ASSY - 5680F5;1
 Order LED GRN/RED DUAL T1 RT ANG ASSY-5680F5;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5680F5;1-ND.
LED RED DUAL T1 STACKABLE PCMNT - 5690F11
 Order LED RED DUAL T1 STACKABLE PCMNT-5690F11 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206211-ND.
LED RED 1.25IN HIGH PC MOUNT - 5311F1
 Order LED RED 1.25IN HIGH PC MOUNT-5311F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20711-ND.
LED RED 1.35IN HIGH PC MOUNT - 5313F1
 Order LED RED 1.35IN HIGH PC MOUNT-5313F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20721-ND.
LED GRN/RD DUAL T1 5V RT ANG PCB - 5682F5-5V;1-5V
 Order LED GRN/RD DUAL T1 5V RT ANG PCB-5682F5-5V;1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5682F5-5V;1-5V-ND.
LED GRN DUAL T1 PC MNT STACKABLE - 6322F55
 Order LED GRN DUAL T1 PC MNT STACKABLE-6322F55 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206455-ND.
LED YEL DUAL T1 PC MNT STACKABLE - 6322F77
 Order LED YEL DUAL T1 PC MNT STACKABLE-6322F77 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206477-ND.
LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3
 Order LED GRN/AMB DUAL T1 RT ANG ASSY-5680F5;3 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5680F5;3-ND.