SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA - Switches

Digi-Key Part Number A23KB-CA-ND
Price Break
1
Unit Price
5.23
Extended Price
5.23
Manufacturer Part NumberA23KB-CA
Product DescriptionSW ROCKER DPDT STR BRKT CAP PCB
Quantity Available Non-Stock
All prices are in GBP

SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA - Switches Details
Technical/Catalog InformationA23KB-CA
VendorNKK Switches of America Inc
CategorySwitches
Mounting TypePCB, Through Hole
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StylePC Pin
Panel Cutout Dimensions*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A23KB CA
A23KBCA

Purchase SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA
Switches

SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA (A23KB-CA-ND)

Related parts Switches:
SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA
 Order SW ROCKER DPDT STR BRKT CAP PCB-A23KB-CA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23KB-CA-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA-RO
 Order SW ROCKER DPDT STR BRKT CAP PCB-A23KB-CA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23KB-CA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A25KB-CA-RO
 Order SW ROCKER DPDT STR BRKT CAP PCB-A25KB-CA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A25KB-CA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A25KB-CA
 Order SW ROCKER DPDT STR BRKT CAP PCB-A25KB-CA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A25KB-CA-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A23K1B-DA
 Order SW ROCKER DPDT STR BRKT CAP PCB-A23K1B-DA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23K1B-DA-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A23K1B-DA-RO
 Order SW ROCKER DPDT STR BRKT CAP PCB-A23K1B-DA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23K1B-DA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A22K1B-EA
 Order SW ROCKER DPDT STR BRKT CAP PCB-A22K1B-EA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1B-EA-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A22K1B-EA-RO
 Order SW ROCKER DPDT STR BRKT CAP PCB-A22K1B-EA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1B-EA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A19KB-CA-RO
 Order SW ROCKER SPDT STR BRKT CAP PCB-A19KB-CA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A19KB-CA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A19KB-CA
 Order SW ROCKER SPDT STR BRKT CAP PCB-A19KB-CA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A19KB-CA-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A18KB-CA
 Order SW ROCKER SPDT STR BRKT CAP PCB-A18KB-CA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB-CA-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A18KB-CA-RO
 Order SW ROCKER SPDT STR BRKT CAP PCB-A18KB-CA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB-CA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A12KB1-CA
 Order SW ROCKER SPDT STR BRKT CAP PCB-A12KB1-CA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12KB1-CA-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A12KB1-CA-RO
 Order SW ROCKER SPDT STR BRKT CAP PCB-A12KB1-CA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12KB1-CA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A28K1B-EA-RO
 Order SW ROCKER DPDT STR BRKT CAP PCB-A28K1B-EA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A28K1B-EA-RO-ND.