DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1102 - Discrete Semiconductor Products

Digi-Key Part Number FJH1102-ND
Price Break
2000
Unit Price
1.5708
Extended Price
3141.60
Manufacturer Part NumberFJH1102
Product DescriptionDIODE ULTRA LOW LEAK 250MW DO-35
Quantity Available 0
All prices are in GBP

DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1102 - Discrete Semiconductor Products Details
Technical/Catalog InformationFJH1102
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated25V
Current Rating150mA
Package / CaseDO-35
PackagingBulk
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FJH1102
FJH1102

Purchase DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1102 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1102
Discrete Semiconductor Products

DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1102 (FJH1102-ND)

Related parts Discrete Semiconductor Products:
DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1102
 Order DIODE ULTRA LOW LEAK 250MW DO-35-FJH1102 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJH1102-ND.
DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1100_T50R
 Order DIODE ULTRA LOW LEAK 250MW DO-35-FJH1100_T50R online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJH1100_T50R-ND.
DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1101
 Order DIODE ULTRA LOW LEAK 250MW DO-35-FJH1101 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJH1101-ND.
DIODE ULTRA LOW LEAK 250MW DO-35 - FJH1100
 Order DIODE ULTRA LOW LEAK 250MW DO-35-FJH1100 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJH1100-ND.
DIODE ULTRA-FAST 75V DO-35 - 1N4150
 Order DIODE ULTRA-FAST 75V DO-35-1N4150 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4150-ND.
DIODE SGL JUNC 100V 4.0NS DO-35 - 1N4148
 Order DIODE SGL JUNC 100V 4.0NS DO-35-1N4148 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4148FS-ND.
DIODE SGL JUNC LOLEAK 150V DO-35 - 1N3595TR
 Order DIODE SGL JUNC LOLEAK 150V DO-35-1N3595TR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3595TR-ND.
DIODE SGL JUNC 100V 4.0NS DO-35 - 1N4148TR
 Order DIODE SGL JUNC 100V 4.0NS DO-35-1N4148TR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4148FSTR-ND.
DIODE SGL JUNC 100V 4.0NS DO-35 - 1N4448TR
 Order DIODE SGL JUNC 100V 4.0NS DO-35-1N4448TR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448TR-ND.
DIODE ZENER 5.6V 0.5W 5% DO-35 - 1N5232BTR
 Order DIODE ZENER 5.6V 0.5W 5% DO-35-1N5232BTR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5232BFSTR-ND.
DIODE ZENER 5.1V 0.5W 5% DO-35 - 1N751ATR
 Order DIODE ZENER 5.1V 0.5W 5% DO-35-1N751ATR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N751ATR-ND.
DIODE SS HI COND100V 200MA DO-35 - 1N914BTR
 Order DIODE SS HI COND100V 200MA DO-35-1N914BTR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914BTR-ND.
DIODE SS HI COND100V 200MA DO-35 - 1N914TR
 Order DIODE SS HI COND100V 200MA DO-35-1N914TR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N914TR-ND.
DIODE SGL JUNC LOLEAK 150V DO-35 - 1N3595TR
 Order DIODE SGL JUNC LOLEAK 150V DO-35-1N3595TR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N3595CT-ND.
DIODE SGL JUNC 100V 4.0NS DO-35 - 1N4448TR
 Order DIODE SGL JUNC 100V 4.0NS DO-35-1N4448TR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4448CT-ND.