OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738 - Isolators

Digi-Key Part Number FOD0738-ND
Price Break
3000
Unit Price
1.90159
Extended Price
5704.77
Manufacturer Part NumberFOD0738
Product DescriptionOPTOCOUPLER DUAL CMOS 8SOIC
Quantity Available 0
All prices are in GBP

OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738 - Isolators Details
Technical/Catalog InformationFOD0738
VendorFairchild Semiconductor
CategoryIsolators
Mounting TypeSurface Mount
Package / Case8-SOIC
Isolation Voltage2500Vrms
Configuration2, One Direction
Input TypeDC
Output TypeOpen Collector
Data Rate15Mbs
Current - Output/Channel2mA
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FOD0738
FOD0738

Purchase OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738
Isolators

OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738 (FOD0738-ND)

Related parts Isolators:
OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738
 Order OPTOCOUPLER DUAL CMOS 8SOIC-FOD0738 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD0738-ND.
OPTOCOUPLER DUAL CMOS 8SOIC - FOD0738R2
 Order OPTOCOUPLER DUAL CMOS 8SOIC-FOD0738R2 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD0738R2-ND.
OPTOCOUPLER SINGLE CMOS 8SOIC - FOD0708
 Order OPTOCOUPLER SINGLE CMOS 8SOIC-FOD0708 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD0708-ND.
OPTOCOUPLER SINGLE CMOS 8SOIC - FOD0708R2
 Order OPTOCOUPLER SINGLE CMOS 8SOIC-FOD0708R2 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD0708R2-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
 Order MOSFET N-CH DUAL 30V 8SOIC-FDS6982 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6982TR-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8958A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8958ATR-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
 Order MOSFET N-CH DUAL 30V 8SOIC-FDS6982 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6982CT-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8958A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ACT-ND.
MOSFET N/P-CH DUAL 40V 8SOIC - FDS4885C
 Order MOSFET N/P-CH DUAL 40V 8SOIC-FDS4885C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4885C-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6984S
 Order MOSFET N-CH DUAL 30V 8SOIC-FDS6984S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6984S-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6994S
 Order MOSFET N-CH DUAL 30V 8SOIC-FDS6994S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6994S-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6900AS
 Order MOSFET N-CH DUAL 30V 8SOIC-FDS6900AS online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6900AS-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8962C
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8962C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8962C-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8958 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8958-ND.
MOSFET N/P-CH DUAL 20V 8SOIC - FDS9934C
 Order MOSFET N/P-CH DUAL 20V 8SOIC-FDS9934C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS9934C-ND.