DIODE HYPER 1200V 75A TO-247 - RHRG75120 - Discrete Semiconductor Products

Digi-Key Part Number RHRG75120-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.34
1.871
1.4553
1.38256
1.35136
1.32536
Extended Price
2.34
18.71
145.53
345.64
675.68
1325.36
Manufacturer Part NumberRHRG75120
Product DescriptionDIODE HYPER 1200V 75A TO-247
Quantity Available 367
All prices are in GBP

DIODE HYPER 1200V 75A TO-247 - RHRG75120 - Discrete Semiconductor Products Details
Technical/Catalog InformationRHRG75120
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating75A
Package / CaseTO-247
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)85ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RHRG75120
RHRG75120

Purchase DIODE HYPER 1200V 75A TO-247 - RHRG75120 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE HYPER 1200V 75A TO-247 - RHRG75120
Discrete Semiconductor Products

DIODE HYPER 1200V 75A TO-247 - RHRG75120 (RHRG75120-ND)

Related parts Discrete Semiconductor Products:
DIODE HYPER 1200V 75A TO-247 - RHRG75120
 Order DIODE HYPER 1200V 75A TO-247-RHRG75120 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RHRG75120-ND.
DIODE ULTRAFAST 600V 50A TO-247 - RURG5060
 Order DIODE ULTRAFAST 600V 50A TO-247-RURG5060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG5060-ND.
DIODE ULTRAFAST 1000V 80A TO-247 - RURG80100
 Order DIODE ULTRAFAST 1000V 80A TO-247-RURG80100 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG80100-ND.
DIODE STEALTH 600V 50A TO-247 - FFH50US60S
 Order DIODE STEALTH 600V 50A TO-247-FFH50US60S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFH50US60S-ND.
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
 Order DIODE FRED 1200V 2X26A TO-247-DSEK60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-12A-ND.
MOSFET N-CHAN 55V 75A TO-247 - HUF75344G3
 Order MOSFET N-CHAN 55V 75A TO-247-HUF75344G3 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF75344G3-ND.
IGBT HI SPEED 1200V 75A TO-247 - IXGH40N120B2D1
 Order IGBT HI SPEED 1200V 75A TO-247-IXGH40N120B2D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N120B2D1-ND.
DIODE SGL JUNC 100V 4.0NS DO-35 - 1N4148
 Order DIODE SGL JUNC 100V 4.0NS DO-35-1N4148 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4148FS-ND.
DIODE ULTRAFAST 600V 100A TO-218 - RURU10060
 Order DIODE ULTRAFAST 600V 100A TO-218-RURU10060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURU10060-ND.
DIODE SS HI COND100V 200MA DO-35 - 1N914BTR
 Order DIODE SS HI COND100V 200MA DO-35-1N914BTR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N914BCT-ND.
DIODE ULTRAFAST HI COND SOT-23 - BAS16
 Order DIODE ULTRAFAST HI COND SOT-23-BAS16 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS16FSCT-ND.
DIODE ZENER 5.1V 0.35W SOT-23 - BZX84C5V1
 Order DIODE ZENER 5.1V 0.35W SOT-23-BZX84C5V1 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C5V1FSCT-ND.
DIODE ULTRAFAST 200V 2A DO-214AA - ES2D
 Order DIODE ULTRAFAST 200V 2A DO-214AA-ES2D online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES2DFSCT-ND.
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148
 Order DIODE HI CONDUCTANCE 100V LL-34-FDLL4148 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL4148CT-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
 Order DIODE SCHOTTKY 0.5A 20V SOD-123-MBR0520L online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LCT-ND.