SW PB SPDT LORPO SQ WHT CAP SLD - UB15KKW01N-B - Switches

Digi-Key Part Number UB15KKW01N-B-ND
Price Break
1
Unit Price
4.86
Extended Price
4.86
Manufacturer Part NumberUB15KKW01N-B
Product DescriptionSW PB SPDT LORPO SQ WHT CAP SLD
Quantity Available 0
All prices are in GBP

SW PB SPDT LORPO SQ WHT CAP SLD - UB15KKW01N-B - Switches Details
Technical/Catalog InformationUB15KKW01N-B
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeSquare Button
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount, Snap-In
Switch FunctionOn-Mom
Termination StyleSolder Lug
TypeStandard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UB15KKW01N B
UB15KKW01NB

Purchase SW PB SPDT LORPO SQ WHT CAP SLD - UB15KKW01N-B - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW PB SPDT LORPO SQ WHT CAP SLD - UB15KKW01N-B
Switches

SW PB SPDT LORPO SQ WHT CAP SLD - UB15KKW01N-B (UB15KKW01N-B-ND)

Related parts Switches:
SW PB SPDT LORPO SQ WHT CAP SLD - UB15KKW01N-B
 Order SW PB SPDT LORPO SQ WHT CAP SLD-UB15KKW01N-B online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB15KKW01N-B-ND.
SW PB SPDT RED CAP BK SILV SLD - MB2411JW01-C-1A-RO
 Order SW PB SPDT RED CAP BK SILV SLD-MB2411JW01-C-1A-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411JW01-C-1A-RO-ND.
SW PB SPDT BLACK CAP SILVER QC - MB2011SB1W02-EA-RO
 Order SW PB SPDT BLACK CAP SILVER QC-MB2011SB1W02-EA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SB1W02-EA-RO-ND.
SW PB SPDT .282" RD CAP GOLD PCB - M2B15AA5G03-FC
 Order SW PB SPDT .282" RD CAP GOLD PCB-M2B15AA5G03-FC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2B15AA5G03-FC-ND.
SW PB SPDT SQ SOLDER LUG - YB15SKW01-RO
 Order SW PB SPDT SQ SOLDER LUG-YB15SKW01-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15SKW01-RO-ND.
SW PB SPDT .4VA BK VERT BRKT ESD - BB16AV-FA-RO
 Order SW PB SPDT .4VA BK VERT BRKT ESD-BB16AV-FA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number BB16AV-FA-RO-ND.
SW PB 4PDT RED CAP SILV SLD LUG - MB2181SB1W01-DC-RO
 Order SW PB 4PDT RED CAP SILV SLD LUG-MB2181SB1W01-DC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2181SB1W01-DC-RO-ND.
SW PB DPDT SCREW GOLD SLD LUG - MB2061SS1G01-RO
 Order SW PB DPDT SCREW GOLD SLD LUG-MB2061SS1G01-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2061SS1G01-RO-ND.
SW ROCKER DPDT BLU PDDL CAP SLD - P2022Y-HG
 Order SW ROCKER DPDT BLU PDDL CAP SLD-P2022Y-HG online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2022Y-HG-ND.
SW PB TV-8 16A DPST ALT RED CAP - JPL26B-C-RO
 Order SW PB TV-8 16A DPST ALT RED CAP-JPL26B-C-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-C-RO-ND.
SWITCH PB SPDT MOMENTARY BLK CAP - 5501M1BLKX
 Order SWITCH PB SPDT MOMENTARY BLK CAP-5501M1BLKX online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1701-ND.
SWITCH PB SPDT MOMENTARY RED CAP - 5501MREDX
 Order SWITCH PB SPDT MOMENTARY RED CAP-5501MREDX online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1704-ND.
SWITCH PB SPDT 1A SNAPIN SLD LUG - 8121J85ZGE223
 Order SWITCH PB SPDT 1A SNAPIN SLD LUG-8121J85ZGE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1600-ND.
SWITCH PB SPDT SNAP-IN SLD LUG - 8161J86ZQE223
 Order SWITCH PB SPDT SNAP-IN SLD LUG-8161J86ZQE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1606-ND.
SW PB DPDT 3A SOLDER LUG - SB61B-RO
 Order SW PB DPDT 3A SOLDER LUG-SB61B-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB61B-RO-ND.