SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO - Switches

Digi-Key Part Number B24JV-RO-ND
Price Break
1
Unit Price
4.69
Extended Price
4.69
Manufacturer Part NumberB24JV-RO
Product DescriptionSW TOGGLE DPDT .4VA VRT BRKT ESD
Quantity Available 0
All prices are in GBP

SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO - Switches Details
Technical/Catalog InformationB24JV-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSP3T
Switch FunctionOn-On-On
Mounting TypeThrough Hole
Actuator Length6.299mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B24JV RO
B24JVRO

Purchase SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO
Switches

SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO (B24JV-RO-ND)

Related parts Switches:
SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B24JV-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B24JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23JV-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B23JV-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B24JV online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B24JV-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B22JV-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B22JV-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22JV-JB-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B2RKV-AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B2RKV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B25KV-AC-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B25KV-AC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B25KV-AC-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B29KV-AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29KV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH-RO
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B23KV-AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23KV-AH-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22EB-RO
 Order SW TOGGLE DPDT .4VA STR BRKT ESD-B22EB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22EB-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B22JV-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22JV-JB-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22HH-RO
 Order SW TOGGLE DPDT .4VA RA BRKT ESD-B22HH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22HH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23JV
 Order SW TOGGLE DPDT .4VA VRT BRKT ESD-B23JV online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23JV-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B23AH-RO
 Order SW TOGGLE DPDT .4VA RA BRKT ESD-B23AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B2RJH-RO
 Order SW TOGGLE DPDT .4VA RA BRKT ESD-B2RJH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B2RJH-RO-ND.