DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST

Digi-Key Part Number ISL9R860S3ST-ND
Price Break
800
Unit Price
0.33471
Extended Price
267.77
Manufacturer Part NumberISL9R860S3ST
Product DescriptionDIODE STEALTH 600V 8A TO-263AB
Quantity Available 0
All prices are in GBP

DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST Details
Technical/Catalog InformationISL9R860S3ST
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating8A
Package / CaseTO-263AB
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)18ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL9R860S3ST
ISL9R860S3ST

Purchase DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST
DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST

DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST (ISL9R860S3ST-ND)

Related parts:
DIODE STEALTH 600V 8A TO-263AB - ISL9R860S3ST
 Order DIODE STEALTH 600V 8A TO-263AB-ISL9R860S3ST online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ISL9R860S3ST-ND.
DIODE STEALTH 600V 50A TO-247 - FFH50US60S
 Order DIODE STEALTH 600V 50A TO-247-FFH50US60S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFH50US60S-ND.
DIODE ULTRAFAST 600V 50A TO-247 - RURG5060
 Order DIODE ULTRAFAST 600V 50A TO-247-RURG5060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG5060-ND.
DIODE ULTRAFAST 600V 100A TO-218 - RURU10060
 Order DIODE ULTRAFAST 600V 100A TO-218-RURU10060 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURU10060-ND.
DIODE ULTRAFAST 600V 3A DO-214AB - ES3J
 Order DIODE ULTRAFAST 600V 3A DO-214AB-ES3J online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES3JCT-ND.
DIODE RECT 600V 8A TO-220AC - BY229-600
 Order DIODE RECT 600V 8A TO-220AC-BY229-600 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600-ND.
DIODE HEXFRED 600V 8A TO-220AC - HFA08TB60
 Order DIODE HEXFRED 600V 8A TO-220AC-HFA08TB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60-ND.
DIODE HYPERFAST 600V 8A TO-220AC - 8ETX06
 Order DIODE HYPERFAST 600V 8A TO-220AC-8ETX06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETX06-ND.
DIODE HEXFRED 600V 8A TO247AC - HFA08PB60PBF
 Order DIODE HEXFRED 600V 8A TO247AC-HFA08PB60PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB60PBF-ND.
DIODE BRIDGE 600V 1.5A 4-DIP - DF06M
 Order DIODE BRIDGE 600V 1.5A 4-DIP-DF06M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF06M-ND.
DIODE ULTRA FAST 8A 600V TO220AC - MUR860
 Order DIODE ULTRA FAST 8A 600V TO220AC-MUR860 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR860OS-ND.
DIODE ULTRA FAST 8A 600V TO220AB - MURH860CTG
 Order DIODE ULTRA FAST 8A 600V TO220AB-MURH860CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURH860CTGOS-ND.
DIODE STANDARD 600V 2A DO-15 - RL205-T
 Order DIODE STANDARD 600V 2A DO-15-RL205-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RL205DICT-ND.
DIODE SGL JUNC 100V 4.0NS DO-35 - 1N4148
 Order DIODE SGL JUNC 100V 4.0NS DO-35-1N4148 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4148FS-ND.
DIODE ULTRAFAST 8A 400V TO-220AC - MUR840
 Order DIODE ULTRAFAST 8A 400V TO-220AC-MUR840 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MUR840FS-ND.