DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU

Digi-Key Part Number FFAF10U170STU-ND
Price Break
360
Unit Price
0.77617
Extended Price
279.42
Manufacturer Part NumberFFAF10U170STU
Product DescriptionDIODE ULTRA FAST 1700V 10A TO3PF
Quantity Available 0
All prices are in GBP

DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU Details
Technical/Catalog InformationFFAF10U170STU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1700V (1.7kV)
Current Rating10A
Package / CaseTO-3PF
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)140ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFAF10U170STU
FFAF10U170STU

Purchase DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU
DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU

DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU (FFAF10U170STU-ND)

Related parts :
DIODE ULTRA FAST 1700V 10A TO3PF - FFAF10U170STU
 Order DIODE ULTRA FAST 1700V 10A TO3PF-FFAF10U170STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFAF10U170STU-ND.
DIODE ULTRA FAST 1200V 10A TO3PF - FFAF10U120DNTU
 Order DIODE ULTRA FAST 1200V 10A TO3PF-FFAF10U120DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFAF10U120DNTU-ND.
DIODE ULTRA FAST 400V 10A TO-3P - FFA10U40DNTU
 Order DIODE ULTRA FAST 400V 10A TO-3P-FFA10U40DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFA10U40DNTU-ND.
DIODE ULTRA FAST 1200V 10A TO-3P - FFA10U120DNTU
 Order DIODE ULTRA FAST 1200V 10A TO-3P-FFA10U120DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFA10U120DNTU-ND.
DIODE ULTRA-FAST 75V DO-35 - 1N4150
 Order DIODE ULTRA-FAST 75V DO-35-1N4150 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4150-ND.
DIODE ULTRA FAST 100V SOT-23 - MMBD1201
 Order DIODE ULTRA FAST 100V SOT-23-MMBD1201 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1201-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1401
 Order DIODE ULTRA FAST 200V SOT-23-MMBD1401 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1401-ND.
DIODE ULTRA FAST 250V SOT-23 - MMBD1401A
 Order DIODE ULTRA FAST 250V SOT-23-MMBD1401A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1401A-ND.
DIODE ULTRA FAST 100V SOT-23 - MMBD1202
 Order DIODE ULTRA FAST 100V SOT-23-MMBD1202 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1202-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1501
 Order DIODE ULTRA FAST 200V SOT-23-MMBD1501 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1502A
 Order DIODE ULTRA FAST 200V SOT-23-MMBD1502A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1502A-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1404
 Order DIODE ULTRA FAST 200V SOT-23-MMBD1404 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1404-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1405
 Order DIODE ULTRA FAST 200V SOT-23-MMBD1405 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1405-ND.
DIODE ULTRA FAST 100V SOT-23 - MMBD1205
 Order DIODE ULTRA FAST 100V SOT-23-MMBD1205 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1205-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1503
 Order DIODE ULTRA FAST 200V SOT-23-MMBD1503 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1503-ND.