IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017M - Integrated Circuits (ICs)

Digi-Key Part Number FIN1017M-ND
Price Break
95
Unit Price
0.67758
Extended Price
64.37
Manufacturer Part NumberFIN1017M
Product DescriptionIC DRIVER 3.3V LVDS HS 8SOIC
Quantity Available 0
All prices are in GBP

IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017M - Integrated Circuits (ICs) Details
Technical/Catalog InformationFIN1017M
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/0
TypeDriver
Voltage - Supply3 V ~ 3.6 V
Package / Case8-SOIC
PackagingTube
ProtocolLVDS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FIN1017M
FIN1017M

Purchase IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017M - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017M
Integrated Circuits (ICs)

IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017M (FIN1017M-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017M
 Order IC DRIVER 3.3V LVDS HS 8SOIC-FIN1017M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1017M-ND.
IC DRIVER 3.3V LVDS HS 8SOIC - FIN1017MX
 Order IC DRIVER 3.3V LVDS HS 8SOIC-FIN1017MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1017MX-ND.
IC DRIVER 3.3V LVDS HS 8SOIC - FIN1027MX
 Order IC DRIVER 3.3V LVDS HS 8SOIC-FIN1027MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1027MX-ND.
IC DRIVER 3.3V LVDS HS 8SOIC - FIN1027AM
 Order IC DRIVER 3.3V LVDS HS 8SOIC-FIN1027AM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1027AM-ND.
RECEIVER 3.3V LVDS HS 8SOIC - FIN1018MX
 Order RECEIVER 3.3V LVDS HS 8SOIC-FIN1018MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1018MX-ND.
IC DRIVER 3.3V HS LVDS US8 - FIN1017K8X
 Order IC DRIVER 3.3V HS LVDS US8-FIN1017K8X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1017K8XTR-ND.
IC DRIVER DUAL 3.3V HS LVDS US8 - FIN1027K8X
 Order IC DRIVER DUAL 3.3V HS LVDS US8-FIN1027K8X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1027K8XTR-ND.
IC DRIVER QUAD 5V HS LVDS 16SOIC - FIN1531MX
 Order IC DRIVER QUAD 5V HS LVDS 16SOIC-FIN1531MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1531MXTR-ND.
IC DRIVER 3.3V HS LVDS US8 - FIN1017K8X
 Order IC DRIVER 3.3V HS LVDS US8-FIN1017K8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1017K8XCT-ND.
IC DRIVER DUAL 3.3V HS LVDS US8 - FIN1027K8X
 Order IC DRIVER DUAL 3.3V HS LVDS US8-FIN1027K8X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1027K8XCT-ND.
IC DRIVER QUAD 5V HS LVDS 16SOIC - FIN1531MX
 Order IC DRIVER QUAD 5V HS LVDS 16SOIC-FIN1531MX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1531MXCT-ND.
IC DRIVER QUAD 5V HS LVDS 16SOIC - FIN1531M
 Order IC DRIVER QUAD 5V HS LVDS 16SOIC-FIN1531M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1531M-ND.
IC DRIVER 3.3V LVDS HS SOT-23 - FIN1001M5
 Order IC DRIVER 3.3V LVDS HS SOT-23-FIN1001M5 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1001M5-ND.
IC DRIVER 3.3V LVDS HS SOT-23 - FIN1001M5X
 Order IC DRIVER 3.3V LVDS HS SOT-23-FIN1001M5X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1001M5XTR-ND.
IC DRIVER 3.3V LVDS HS 8-SOIC - FIN1027M
 Order IC DRIVER 3.3V LVDS HS 8-SOIC-FIN1027M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1027M-ND.