CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20) - Connectors

Digi-Key Part Number H3423-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.4
0.294
0.2406
0.20316
0.17108
0.1422
0.139
0.13632
0.13365
Extended Price
0.40
7.35
24.06
50.79
85.54
142.20
347.50
681.60
1336.50
Manufacturer Part NumberDF13C-6P-1.25V(20)
Product DescriptionCONN HEADER 6POS 1.25MM SMD TIN
Quantity Available 8132
All prices are in GBP

CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20) - Connectors Details
Technical/Catalog InformationDF13C-6P-1.25V(20)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF13C 6P 1 25V 20
DF13C6P125V20
H3423 ND
H3423ND
H3423

Purchase CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20)
Connectors

CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20) (H3423-ND)

Related parts Connectors:
CONN HEADER 6POS 2MM RT ANG TIN - DF3-6P-2DS
 Order CONN HEADER 6POS 2MM RT ANG TIN-DF3-6P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2109-ND.
CONN HEADER 6POS 2MM RT ANG TIN - DF3-6P-2H(20)
 Order CONN HEADER 6POS 2MM RT ANG TIN-DF3-6P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2131-ND.
CONN HEADER 6POS 1.25MM R/A TIN - DF13-6P-1.25DS(20)
 Order CONN HEADER 6POS 1.25MM R/A TIN-DF13-6P-1.25DS(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2203-ND.
CONN HEADER 6POS 1.25MM R/A TIN - DF13-6P-1.25H(20)
 Order CONN HEADER 6POS 1.25MM R/A TIN-DF13-6P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2223-ND.
CONN HEADER 6POS RT ANG SMD TIN - 43045-0609
 Order CONN HEADER 6POS RT ANG SMD TIN-43045-0609 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1827-ND.
CONN HEADER 6POS 1.25MM R/A TIN - DF13A-6P-1.25H(20)
 Order CONN HEADER 6POS 1.25MM R/A TIN-DF13A-6P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3371-ND.
CONN HEADER 6POS 2MM R/A TIN - DF3A-6P-2DS
 Order CONN HEADER 6POS 2MM R/A TIN-DF3A-6P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3897-ND.
CONN HEADER 6POS 2MM R/A TIN - DF3D-6P-2H(20)
 Order CONN HEADER 6POS 2MM R/A TIN-DF3D-6P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3995-ND.
CONN HEADER 6POS 2MM RT ANG TIN - DF3Z-6P-2H(20)
 Order CONN HEADER 6POS 2MM RT ANG TIN-DF3Z-6P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2014-ND.
CONN HEADER 6POS 2MM R/A TIN - DF3DZ-6P-2H(20)
 Order CONN HEADER 6POS 2MM R/A TIN-DF3DZ-6P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2118-ND.
CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20)
 Order CONN HEADER 6POS 1.25MM SMD TIN-DF13C-6P-1.25V(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3423-ND.
CONN HEADER 6POS .100 R/A TIN - 22-05-2061
 Order CONN HEADER 6POS .100 R/A TIN-22-05-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4104-ND.
CONN HEADER 6POS .100 R/A TIN - 22-05-3061
 Order CONN HEADER 6POS .100 R/A TIN-22-05-3061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4304-ND.
CONN HEADER 6POS .156 R/A TIN - 26-48-1062
 Order CONN HEADER 6POS .156 R/A TIN-26-48-1062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4504-ND.
CONN HEADER 6POS .156 R/A TIN - 26-48-1066
 Order CONN HEADER 6POS .156 R/A TIN-26-48-1066 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4704-ND.