CONN HEADER 5POS 1.25MM SMD TIN - DF13C-5P-1.25V(20) - Connectors

Digi-Key Part Number H3422-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.39
0.2776
0.2272
0.19188
0.16156
0.1343
0.13128
0.12875
0.12623
Extended Price
0.39
6.94
22.72
47.97
80.78
134.30
328.20
643.75
1262.30
Manufacturer Part NumberDF13C-5P-1.25V(20)
Product DescriptionCONN HEADER 5POS 1.25MM SMD TIN
Quantity Available 18117
All prices are in GBP

CONN HEADER 5POS 1.25MM SMD TIN - DF13C-5P-1.25V(20) - Connectors Details
Technical/Catalog InformationDF13C-5P-1.25V(20)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF13C 5P 1 25V 20
DF13C5P125V20
H3422 ND
H3422ND
H3422

Purchase CONN HEADER 5POS 1.25MM SMD TIN - DF13C-5P-1.25V(20) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 5POS 1.25MM SMD TIN - DF13C-5P-1.25V(20)
Connectors

CONN HEADER 5POS 1.25MM SMD TIN - DF13C-5P-1.25V(20) (H3422-ND)

Related parts Connectors:
CONN HEADER 5POS 2MM RT ANG TIN - DF3-5P-2DS
 Order CONN HEADER 5POS 2MM RT ANG TIN-DF3-5P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2108-ND.
CONN HEADER 5POS 2MM RT ANG TIN - DF3-5P-2H(20)
 Order CONN HEADER 5POS 2MM RT ANG TIN-DF3-5P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2130-ND.
CONN HEADER 5POS 1.25MM R/A TIN - DF13-5P-1.25DS(20)
 Order CONN HEADER 5POS 1.25MM R/A TIN-DF13-5P-1.25DS(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2202-ND.
CONN HEADER 5POS 1.25MM R/A TIN - DF13-5P-1.25H(20)
 Order CONN HEADER 5POS 1.25MM R/A TIN-DF13-5P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2222-ND.
CONN HEADER 5POS 7.92MM R/A TIN - DF22-5P-7.92DS
 Order CONN HEADER 5POS 7.92MM R/A TIN-DF22-5P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2779-ND.
CONN HEADER 5POS 7.92MM R/A TIN - DF22L-5P-7.92DS
 Order CONN HEADER 5POS 7.92MM R/A TIN-DF22L-5P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1610-ND.
CONN HEADER 5POS 7.92MM R/A TIN - DF22R-5P-7.92DS
 Order CONN HEADER 5POS 7.92MM R/A TIN-DF22R-5P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1622-ND.
CONN HEADER 5POS 1.25MM R/A TIN - DF13A-5P-1.25H(20)
 Order CONN HEADER 5POS 1.25MM R/A TIN-DF13A-5P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3370-ND.
CONN HEADER 5POS 2MM R/A TIN - DF3A-5P-2DS
 Order CONN HEADER 5POS 2MM R/A TIN-DF3A-5P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3896-ND.
CONN HEADER 5POS 2MM R/A TIN - DF3D-5P-2H(20)
 Order CONN HEADER 5POS 2MM R/A TIN-DF3D-5P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3994-ND.
CONN HEADER 5POS 2MM RT ANG TIN - DF3Z-5P-2H(20)
 Order CONN HEADER 5POS 2MM RT ANG TIN-DF3Z-5P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2013-ND.
CONN HEADER 5POS 2MM R/A TIN - DF3DZ-5P-2H(20)
 Order CONN HEADER 5POS 2MM R/A TIN-DF3DZ-5P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2117-ND.
CONN HEADER 5POS 7.92MM R/A TIN - DF22-5P-7.92DS(05)
 Order CONN HEADER 5POS 7.92MM R/A TIN-DF22-5P-7.92DS(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10705-ND.
CONN HEADER 5POS 7.92MM R/A TIN - DF22R-5P-7.92DS(05)
 Order CONN HEADER 5POS 7.92MM R/A TIN-DF22R-5P-7.92DS(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10709-ND.
CONN HEADER 5POS 7.92MM R/A TIN - DF22L-5P-7.92DS(05)
 Order CONN HEADER 5POS 7.92MM R/A TIN-DF22L-5P-7.92DS(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10713-ND.