DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A - Discrete Semiconductor Products
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A (DSEK60-12A-ND)
Related parts Discrete Semiconductor Products:DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
Order DIODE FRED 1200V 2X26A TO-247-DSEK60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-12A-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
DIODE HYPER 1200V 75A TO-247 - RHRG75120
Order DIODE HYPER 1200V 75A TO-247-RHRG75120 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RHRG75120-ND.
DIODE FRED 600V 14A TO-220AC - DSEI12-06A
Order DIODE FRED 600V 14A TO-220AC-DSEI12-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-06A-ND.
DIODE FRED 600V 37A TO-247AD - DSEI30-06A
Order DIODE FRED 600V 37A TO-247AD-DSEI30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-06A-ND.
DIODE FRED 1000V 30A TO-247AD - DSEI30-10A
Order DIODE FRED 1000V 30A TO-247AD-DSEI30-10A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10A-ND.
DIODE FRED 600V 60A TO-247AD - DSEI60-06A
Order DIODE FRED 600V 60A TO-247AD-DSEI60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-06A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B
Order DIODE MOD 1200V 2X120A TO-240AA-MDD95-12N1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD95-12N1B-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
Order DIODE FRED 600V 240A SOT-227AC-DSEC240-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC240-06A-ND.
DIODE DL 1600V 2X43A ISOPLUS-247 - DSP25-16AR
Order DIODE DL 1600V 2X43A ISOPLUS-247-DSP25-16AR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSP25-16AR-ND.
DIODE FRED 1KV 2X30A SOT227B - DSEI2X31-10B
Order DIODE FRED 1KV 2X30A SOT227B-DSEI2X31-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X31-10B-ND.