DIODE FRED 600V 37A TO-247AD - DSEI30-06A - Discrete Semiconductor Products

Digi-Key Part Number DSEI30-06A-ND
Price Break
1
10
50
100
500
1000
Unit Price
2.53
2.109
1.2652
1.093
1.07544
1.0098
Extended Price
2.53
21.09
63.26
109.30
537.72
1009.80
Manufacturer Part NumberDSEI30-06A
Product DescriptionDIODE FRED 600V 37A TO-247AD
Quantity Available 2189
All prices are in GBP

DIODE FRED 600V 37A TO-247AD - DSEI30-06A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSEI30-06A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating37A
Package / CaseTO-247AD
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)35ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSEI30 06A
DSEI3006A

Purchase DIODE FRED 600V 37A TO-247AD - DSEI30-06A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FRED 600V 37A TO-247AD - DSEI30-06A
Discrete Semiconductor Products

DIODE FRED 600V 37A TO-247AD - DSEI30-06A (DSEI30-06A-ND)

Related parts Discrete Semiconductor Products:
DIODE FRED 600V 37A TO-247AD - DSEI30-06A
 Order DIODE FRED 600V 37A TO-247AD-DSEI30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-06A-ND.
DIODE FRED 600V 60A TO-247AD - DSEI60-06A
 Order DIODE FRED 600V 60A TO-247AD-DSEI60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-06A-ND.
DIODE FRED 600V 14A TO-220AC - DSEI12-06A
 Order DIODE FRED 600V 14A TO-220AC-DSEI12-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-06A-ND.
DIODE FRED 1000V 30A TO-247AD - DSEI30-10A
 Order DIODE FRED 1000V 30A TO-247AD-DSEI30-10A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-10A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
 Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 600V 240A SOT-227AC - DSEC240-06A
 Order DIODE FRED 600V 240A SOT-227AC-DSEC240-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC240-06A-ND.
DIODE FRED 600V 24MA - ME0500-06DA
 Order DIODE FRED 600V 24MA-ME0500-06DA online from Digi-Key. Manufactured by IXYS. Digi-Key part number ME0500-06DA-ND.
DIODE STANDARD 600V 2A DO-15 - RL205-T
 Order DIODE STANDARD 600V 2A DO-15-RL205-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RL205DICT-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
 Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
 Order DIODE FRED 1200V 2X26A TO-247-DSEK60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-12A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
 Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
 Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1
 Order IGBT W/DIODE 600V 60A TO-247AD-IXGH32N60CD1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60CD1-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
 Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
DIODE FRED 1KV 2X30A SOT227B - DSEI2X31-10B
 Order DIODE FRED 1KV 2X30A SOT227B-DSEI2X31-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X31-10B-ND.