SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC - Switches

Digi-Key Part Number YB25WRKW01-5C12-JC-ND
Price Break
1
Unit Price
12.12
Extended Price
12.12
Manufacturer Part NumberYB25WRKW01-5C12-JC
Product DescriptionSW PB DPDT ILL RECT 12V RED SLD
Quantity Available 0
All prices are in GBP

SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC - Switches Details
Technical/Catalog InformationYB25WRKW01-5C12-JC
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRectangular Button
CircuitDPDT
Contact Rating @ Voltage3A @ 125VAC
Illumination Type, ColorLED, Red
Illumination Voltage12 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeIlluminated
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names YB25WRKW01 5C12 JC
YB25WRKW015C12JC

Purchase SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC
Switches

SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC (YB25WRKW01-5C12-JC-ND)

Related parts Switches:
SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC-RO
 Order SW PB DPDT ILL RECT 12V RED SLD-YB25WRKW01-5C12-JC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5C12-JC-RO-ND.
SW PB DPDT ILL RECT 12V RED SLD - YB25WRKW01-5C12-JC
 Order SW PB DPDT ILL RECT 12V RED SLD-YB25WRKW01-5C12-JC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5C12-JC-ND.
SW PB DPDT ILL RECT 12V RED SLD - YB26RKW01-12-CB
 Order SW PB DPDT ILL RECT 12V RED SLD-YB26RKW01-12-CB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-12-CB-ND.
SW PB DPDT ILL RECT 12V RED SLD - YB26RKW01-12-CB-RO
 Order SW PB DPDT ILL RECT 12V RED SLD-YB26RKW01-12-CB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-12-CB-RO-ND.
SW PB DPDT ILL RECT 12V AMB SLD - YB25WRKW01-5D12-JD-RO
 Order SW PB DPDT ILL RECT 12V AMB SLD-YB25WRKW01-5D12-JD-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5D12-JD-RO-ND.
SW PB DPDT ILL RECT 12V GRN SLD - YB25WRKW01-5F12-JF-RO
 Order SW PB DPDT ILL RECT 12V GRN SLD-YB25WRKW01-5F12-JF-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5F12-JF-RO-ND.
SW PB DPDT ILL RECT 12V AMB SLD - YB25WRKW01-5D12-JD
 Order SW PB DPDT ILL RECT 12V AMB SLD-YB25WRKW01-5D12-JD online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5D12-JD-ND.
SW PB DPDT ILL RECT 12V GRN SLD - YB25WRKW01-5F12-JF
 Order SW PB DPDT ILL RECT 12V GRN SLD-YB25WRKW01-5F12-JF online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5F12-JF-ND.
SW PB SPDT ILL RECT 12V RED SLD - YB15WRKW01-5C12-JC-RO
 Order SW PB SPDT ILL RECT 12V RED SLD-YB15WRKW01-5C12-JC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WRKW01-5C12-JC-RO-ND.
SW PB SPDT ILL RECT 12V RED SLD - YB15WRKW01-5C12-JC
 Order SW PB SPDT ILL RECT 12V RED SLD-YB15WRKW01-5C12-JC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WRKW01-5C12-JC-ND.
SW PB DPDT ILL RECT 24V RED SLD - YB25WRKW01-1C24-JC-RO
 Order SW PB DPDT ILL RECT 24V RED SLD-YB25WRKW01-1C24-JC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-1C24-JC-RO-ND.
SW PB DPDT ILL RECT 24V RED SLD - YB25WRKW01-1C24-JC
 Order SW PB DPDT ILL RECT 24V RED SLD-YB25WRKW01-1C24-JC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-1C24-JC-ND.
SW PB DPDT ILL RECT 12V RED SLD - YB26NKW01-1C12-JC-RO
 Order SW PB DPDT ILL RECT 12V RED SLD-YB26NKW01-1C12-JC-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26NKW01-1C12-JC-RO-ND.
SW PB DPDT ILL RECT 12V RED SLD - YB26NKW01-1C12-JC
 Order SW PB DPDT ILL RECT 12V RED SLD-YB26NKW01-1C12-JC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26NKW01-1C12-JC-ND.
SW PB DPDT ILL RECT 24V GRN SLD - YB25WRKW01-5F24-JF
 Order SW PB DPDT ILL RECT 24V GRN SLD-YB25WRKW01-5F24-JF online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WRKW01-5F24-JF-ND.