SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB - Switches

Digi-Key Part Number YB26RKW01-2CF24-JB-ND
Price Break
1
Unit Price
13.52
Extended Price
13.52
Manufacturer Part NumberYB26RKW01-2CF24-JB
Product DescriptionSW PB DPDT ILL RECT 24V R/G SLD
Quantity Available 0
All prices are in GBP

SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB - Switches Details
Technical/Catalog InformationYB26RKW01-2CF24-JB
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRectangular Button
CircuitDPDT
Contact Rating @ Voltage3A @ 125VAC
Illumination Type, ColorLED, Red/ Green
Illumination Voltage24 VDC
Mounting TypePanel Mount
Switch FunctionOn-On
Termination StyleQuick Connect - .110" (2.8mm)
TypeIlluminated
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names YB26RKW01 2CF24 JB
YB26RKW012CF24JB

Purchase SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB
Switches

SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB (YB26RKW01-2CF24-JB-ND)

Related parts Switches:
SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB
 Order SW PB DPDT ILL RECT 24V R/G SLD-YB26RKW01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-2CF24-JB-ND.
SW PB DPDT ILL RECT 24V R/G SLD - YB26RKW01-2CF24-JB-RO
 Order SW PB DPDT ILL RECT 24V R/G SLD-YB26RKW01-2CF24-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-2CF24-JB-RO-ND.
SW PB DPDT ILL RECT 24V R/G SLD - YB26RKG01-2CF24-JB
 Order SW PB DPDT ILL RECT 24V R/G SLD-YB26RKG01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKG01-2CF24-JB-ND.
SW PB DPDT ILL RECT 24V R/G SLD - YB26RKG01-2CF24-JB-RO
 Order SW PB DPDT ILL RECT 24V R/G SLD-YB26RKG01-2CF24-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKG01-2CF24-JB-RO-ND.
SW PB DPDT ILL RND 24V R/G SLD - YB26CKW01-2CF24-JB-RO
 Order SW PB DPDT ILL RND 24V R/G SLD-YB26CKW01-2CF24-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26CKW01-2CF24-JB-RO-ND.
SW PB DPDT ILL RECT 12V R/G SLD - YB26RKW01-2CF12-JB
 Order SW PB DPDT ILL RECT 12V R/G SLD-YB26RKW01-2CF12-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-2CF12-JB-ND.
SW PB DPDT ILL RND 24V R/G SLD - YB26CKW01-2CF24-JB
 Order SW PB DPDT ILL RND 24V R/G SLD-YB26CKW01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26CKW01-2CF24-JB-ND.
SW PB DPDT ILL RECT 12V R/G SLD - YB26RKW01-2CF12-JB-RO
 Order SW PB DPDT ILL RECT 12V R/G SLD-YB26RKW01-2CF12-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-2CF12-JB-RO-ND.
SW PB DPDT ILL RND 24V R/G SLD - YB25CKW01-2CF24-JB-RO
 Order SW PB DPDT ILL RND 24V R/G SLD-YB25CKW01-2CF24-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-2CF24-JB-RO-ND.
SW PB DPDT ILL RND 24V R/G SLD - YB25CKW01-2CF24-JB
 Order SW PB DPDT ILL RND 24V R/G SLD-YB25CKW01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-2CF24-JB-ND.
SW PB SPDT ILL RECT 24V R/G SLD - YB15RKW01-2CF24-JB
 Order SW PB SPDT ILL RECT 24V R/G SLD-YB15RKW01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKW01-2CF24-JB-ND.
SW PB SPDT ILL RECT 24V R/G SLD - YB15RKW01-2CF24-JB-RO
 Order SW PB SPDT ILL RECT 24V R/G SLD-YB15RKW01-2CF24-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKW01-2CF24-JB-RO-ND.
SW PB SPDT ILL SQ 24V RD/GRN SLD - YB16WSKG01-2CF24-JB
 Order SW PB SPDT ILL SQ 24V RD/GRN SLD-YB16WSKG01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB16WSKG01-2CF24-JB-ND.
SW PB SPDT ILL SQ 24V RD/GRN SLD - YB16WSKG01-2CF24-JB-RO
 Order SW PB SPDT ILL SQ 24V RD/GRN SLD-YB16WSKG01-2CF24-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB16WSKG01-2CF24-JB-RO-ND.
SW PB SPDT ILL SQ 24V R/G SLD - YB15WSKG01-2CF24-JB
 Order SW PB SPDT ILL SQ 24V R/G SLD-YB15WSKG01-2CF24-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WSKG01-2CF24-JB-ND.