DIODE SCHOTTKY 3A 60V SMC - SS36 - Discrete Semiconductor Products

Digi-Key Part Number SS36FS-ND
Price Break
3000
Unit Price
0.1401
Extended Price
420.30
Manufacturer Part NumberSS36
Product DescriptionDIODE SCHOTTKY 3A 60V SMC
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 3A 60V SMC - SS36 - Discrete Semiconductor Products Details
Technical/Catalog InformationSS36
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated60V
Current Rating3A
Package / CaseDO-214AB (SMC)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS36
SS36
SS36FS ND
SS36FSND
SS36FS

Purchase DIODE SCHOTTKY 3A 60V SMC - SS36 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 3A 60V SMC - SS36
Discrete Semiconductor Products

DIODE SCHOTTKY 3A 60V SMC - SS36 (SS36FS-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 3A 60V SMC - SS36
 Order DIODE SCHOTTKY 3A 60V SMC-SS36 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS36FS-ND.
DIODE SCHOTTKY 3A 20V SMC - SS32
 Order DIODE SCHOTTKY 3A 20V SMC-SS32 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS32-ND.
DIODE SCHOTTKY 3A 50V SMC - SS35
 Order DIODE SCHOTTKY 3A 50V SMC-SS35 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS35-ND.
DIODE SCHOTTKY 3A 100V SMC - S310
 Order DIODE SCHOTTKY 3A 100V SMC-S310 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S310FS-ND.
DIODE SCHOTTKY 3A 30V SMC - B330-13-F
 Order DIODE SCHOTTKY 3A 30V SMC-B330-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330-FDICT-ND.
DIODE SCHOTTKY 2A 60V SMB - SS26
 Order DIODE SCHOTTKY 2A 60V SMB-SS26 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS26FSCT-ND.
DIODE SCHOTTKY 30A 60V TO-220AB - MBR2560CT
 Order DIODE SCHOTTKY 30A 60V TO-220AB-MBR2560CT online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR2560CT-ND.
DIODE SCHOTTKY 3A 40V SMC - SS34-E3/57T
 Order DIODE SCHOTTKY 3A 40V SMC-SS34-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS34-E3/57TGICT-ND.
DIODE SCHOTTKY 3A 60V SMB - SK36B-TP
 Order DIODE SCHOTTKY 3A 60V SMB-SK36B-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK36B-TPCT-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
 Order DIODE SCHOTTKY 0.5A 20V SOD-123-MBR0520L online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LCT-ND.