CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT - Cable, Wire - Management

Digi-Key Part Number RP393-ND
Price Break
25
100
1000
5000
10000
25000
50000
Unit Price
0.502
0.4302
0.25809
0.2079
0.17922
0.14338
0.10754
Extended Price
12.55
43.02
258.09
1039.50
1792.20
3584.50
5377.00
Manufacturer Part NumberCFCC-8-05A-RT
Product DescriptionCABLE CLAMP FLAT .88 X .25" WHT
Quantity Available 2875
All prices are in GBP

CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT - Cable, Wire - Management Details
Technical/Catalog InformationCFCC-8-05A-RT
VendorRichco Plastic Co
CategoryCable, Wire - Management
TypeCable Clamp - C-Type Flat
MaterialNoryl
Diameter0.25" (6.35mm)
ColorWhite
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFCC 8 05A RT
CFCC805ART
RP393 ND
RP393ND
RP393

Purchase CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT
Cable, Wire - Management

CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT (RP393-ND)

Related parts Cable, Wire - Management :
CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT
 Order CABLE CLAMP FLAT .88 X .25" WHT-CFCC-8-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP393-ND.
CABLE CLAMP FLAT .40 X .25" WHT - CFCC-4-05A-RT
 Order CABLE CLAMP FLAT .40 X .25" WHT-CFCC-4-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP392-ND.
CABLE CLAMP FLAT .88 X .25" GRY - CFCC-8-04A-RT
 Order CABLE CLAMP FLAT .88 X .25" GRY-CFCC-8-04A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP394-ND.
CABLE CLAMP+BUSHING 10SL,12S - 97-3057-1004-1
 Order CABLE CLAMP+BUSHING 10SL,12S-97-3057-1004-1 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-1-ND.
CABLE CLAMP 16,16S 9/16OD - 97-3057-1008
 Order CABLE CLAMP 16,16S 9/16OD-97-3057-1008 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008-ND.
CONN CABLE CLAMP METAL #10 - UT010AC
 Order CONN CABLE CLAMP METAL #10-UT010AC online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
 Order CABLE CLAMP W/STRAIN RELIEF #12-UTG12AC online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CABLE CLAMP C-TYPE FLAT SPLIT - CFCCS-8-01A
 Order CABLE CLAMP C-TYPE FLAT SPLIT-CFCCS-8-01A online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CFCCS-8-01A-ND.
CABLE CLAMP ALUM FLAT 1 1/2" - AFCC-24
 Order CABLE CLAMP ALUM FLAT 1 1/2"-AFCC-24 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-24-ND.
CABLE 25 COND FLAT .050" M-COLOR - 3811/25 100
 Order CABLE 25 COND FLAT .050" M-COLOR-3811/25 100 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3811/25 100-ND.
CABLE CLAMPS, 1/8 INCH - CCH12-S10-C
 Order CABLE CLAMPS, 1/8 INCH-CCH12-S10-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CCH12-S10-C-ND.
CABLE 14 COND 300FT FLAT GRAY - 3365/14 300SF
 Order CABLE 14 COND 300FT FLAT GRAY-3365/14 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14G-300-ND.
CABLE 24 COND 300FT FLAT GRAY - 3365/24 300SF
 Order CABLE 24 COND 300FT FLAT GRAY-3365/24 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24G-300-ND.
CABLE 14 COND 100' GRAY RIBBON - R021-100-ND
 Order CABLE 14 COND 100' GRAY RIBBON-R021-100-ND online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R021-100-ND.
CABLE CLAMP BLACK 3/16" - N-3-BK
 Order CABLE CLAMP BLACK 3/16"-N-3-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP324-ND.