CABLE CLAMP BLACK 3/16" - N-3-BK

Digi-Key Part Number RP324-ND
Price Break
25
100
1000
5000
10000
25000
50000
Unit Price
0.0516
0.0444
0.02664
0.02146
0.0185
0.0148
0.0111
Extended Price
1.29
4.44
26.64
107.30
185.00
370.00
555.00
Manufacturer Part NumberN-3-BK
Product DescriptionCABLE CLAMP BLACK 3/16"
Quantity Available 13100
All prices are in GBP

CABLE CLAMP BLACK 3/16" - N-3-BK Details
Technical/Catalog InformationN-3-BK
VendorRichco Plastic Co
CategoryCable, Wire - Management
TypeCable Clamp - Standard Fixed
MaterialNylon
Diameter0.188" (4.78mm)
ColorBlack
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N 3 BK
N3BK
RP324 ND
RP324ND
RP324

Purchase CABLE CLAMP BLACK 3/16" - N-3-BK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE CLAMP BLACK 3/16" - N-3-BK
CABLE CLAMP BLACK 3/16" - N-3-BK

CABLE CLAMP BLACK 3/16" - N-3-BK (RP324-ND)

Related parts :
CABLE CLAMP BLACK 3/16" - N-3-BK
 Order CABLE CLAMP BLACK 3/16"-N-3-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP324-ND.
CABLE CLAMP FLAT .40 X .25" WHT - CFCC-4-05A-RT
 Order CABLE CLAMP FLAT .40 X .25" WHT-CFCC-4-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP392-ND.
CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT
 Order CABLE CLAMP FLAT .88 X .25" WHT-CFCC-8-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP393-ND.
CABLE CLAMP FLAT .88 X .25" GRY - CFCC-8-04A-RT
 Order CABLE CLAMP FLAT .88 X .25" GRY-CFCC-8-04A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP394-ND.
CABLE CLAMP ALUM FLAT 1 1/2" - AFCC-24
 Order CABLE CLAMP ALUM FLAT 1 1/2"-AFCC-24 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-24-ND.
CABLE CLAMP C-TYPE FLAT SPLIT - CFCCS-8-01A
 Order CABLE CLAMP C-TYPE FLAT SPLIT-CFCCS-8-01A online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CFCCS-8-01A-ND.
CLAMP ALUMINUM CABLE 3/8" - ASK-6
 Order CLAMP ALUMINUM CABLE 3/8"-ASK-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASK-6-ND.
VINYL HOLE GROMMET 3/16" ID - HG-3
 Order VINYL HOLE GROMMET 3/16" ID-HG-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP452-ND.
CLAMP ALUMINUM CABLE 1/4" - AL4
 Order CLAMP ALUMINUM CABLE 1/4"-AL4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AL4-ND.
BLANKING PLUG SQUARE 1.38" - BPE-SC-3-01
 Order BLANKING PLUG SQUARE 1.38"-BPE-SC-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BPE-SC-3-01-ND.
ADHESIVE KWIK KLIP 5/16 - 13/32 - AKKL-3140A-RT
 Order ADHESIVE KWIK KLIP 5/16 - 13/32-AKKL-3140A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP309-ND.
LOCKING BOARD SUPPORT 3/16" - LCBS-3-01
 Order LOCKING BOARD SUPPORT 3/16"-LCBS-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP425-ND.
BASE NYLON BLACK - CS-113-3
 Order BASE NYLON BLACK-CS-113-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CS-113-3-ND.
D-CLAMP NATURAL NYLON .475" - D-.500
 Order D-CLAMP NATURAL NYLON .475"-D-.500 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number D-.500-ND.
ALUMINUM CLAMP .44 X .67" - RAK-1
 Order ALUMINUM CLAMP .44 X .67"-RAK-1 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RAK-1-ND.