SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R-RO - Switches

Digi-Key Part Number G3T29AH-R-RO-ND
Price Break
1
Unit Price
6.8
Extended Price
6.80
Manufacturer Part NumberG3T29AH-R-RO
Product DescriptionSW TOGGLE DPDT .150" RT ANG SMD
Quantity Available Non-Stock
All prices are in GBP

SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R-RO - Switches Details
Technical/Catalog InformationG3T29AH-R-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitDPDT
Switch FunctionOn-Off-Mom
Mounting TypeSurface Mount
Actuator Length3.800mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StyleGull Wing
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3T29AH R RO
G3T29AHRRO

Purchase SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R-RO - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R-RO
Switches

SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R-RO (G3T29AH-R-RO-ND)

Related parts Switches:
SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R-RO
 Order SW TOGGLE DPDT .150" RT ANG SMD-G3T29AH-R-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T29AH-R-RO-ND.
SW TOGGLE DPDT .150" RT ANG SMD - G3T29AH-R
 Order SW TOGGLE DPDT .150" RT ANG SMD-G3T29AH-R online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T29AH-R-ND.
SW TOGGLE DPDT .150" RT ANG SMD - G3T23AH-RO
 Order SW TOGGLE DPDT .150" RT ANG SMD-G3T23AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T23AH-RO-ND.
SW TOGGLE DPDT .150" RT ANG SMD - G3T23AH
 Order SW TOGGLE DPDT .150" RT ANG SMD-G3T23AH online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T23AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T18AH-RO
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T18AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T18AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T19AP-RO
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T19AP-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T19AP-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T12AH-RO
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T12AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T12AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH-RO
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T13AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T13AH-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T18AH
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T18AH online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T18AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T19AP
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T19AP online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T19AP-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T12AH
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T12AH online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T12AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T13AH online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T13AH-ND.
SW TOGGLE SPDT .150" W/BRKT SMD - G3T12AB-S-RO
 Order SW TOGGLE SPDT .150" W/BRKT SMD-G3T12AB-S-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T12AB-S-RO-ND.
SW TOGGLE DPDT .4VA RT ANG PCB - 2M1-DP1-T2-B4-M6RE
 Order SW TOGGLE DPDT .4VA RT ANG PCB-2M1-DP1-T2-B4-M6RE online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1167-ND.
SW PB DPDT .4VA RT ANG BRKT ESD - BB26AH-RO
 Order SW PB DPDT .4VA RT ANG BRKT ESD-BB26AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number BB26AH-RO-ND.