CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21 - Connectors

Digi-Key Part Number 25-0625-21-ND
Price Break
22
Unit Price
3.81682
Extended Price
83.97
Manufacturer Part Number25-0625-21
Product DescriptionCONTACT 25PIN SCREW MACH RND GLD
Quantity Available 0
All prices are in GBP

CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21 - Connectors Details
Technical/Catalog Information25-0625-21
VendorAries Electronics
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.166" (4.22mm)
Features-
Mounting TypeThrough Hole
Number of Contacts25
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 25 0625 21
25062521

Purchase CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21
Connectors

CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21 (25-0625-21-ND)

Related parts Connectors:
CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21
 Order CONTACT 25PIN SCREW MACH RND GLD-25-0625-21 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 25-0625-21-ND.
ST SIP SOC W SCREW MACH PIN (25) - 25-0513-10
 Order ST SIP SOC W SCREW MACH PIN (25)-25-0513-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A208-ND.
WW SIP SOC W/SCREW MACH PIN - 25-0503-30
 Order WW SIP SOC W/SCREW MACH PIN-25-0503-30 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A209-ND.
SCREW MACH PHIL 8-32X5/8 NYLON - NY PMS 832 0063 PH
 Order SCREW MACH PHIL 8-32X5/8 NYLON-NY PMS 832 0063 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H588-ND.
SCREW MACH PHIL 8-32X1/2 NYLON - NY PMS 832 0050 PH
 Order SCREW MACH PHIL 8-32X1/2 NYLON-NY PMS 832 0050 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H584-ND.
SCREW MACH PHIL 6-32X3/4 NYLON - NY PMS 632 0075 PH
 Order SCREW MACH PHIL 6-32X3/4 NYLON-NY PMS 632 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H568-ND.
SCREW MACH PHIL 6-32X5/8 NYLON - NY PMS 632 0063 PH
 Order SCREW MACH PHIL 6-32X5/8 NYLON-NY PMS 632 0063 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H564-ND.
SCREW MACH PHIL 6-32X1/2 NYLON - NY PMS 632 0050 PH
 Order SCREW MACH PHIL 6-32X1/2 NYLON-NY PMS 632 0050 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H560-ND.
SCREW MACH PHIL 6-32X3/8 NYLON - NY PMS 632 0038 PH
 Order SCREW MACH PHIL 6-32X3/8 NYLON-NY PMS 632 0038 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H556-ND.
SCREW MACH PHIL 6-32X1/4 NYLON - NY PMS 632 0025 PH
 Order SCREW MACH PHIL 6-32X1/4 NYLON-NY PMS 632 0025 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H554-ND.
SCREW MACH PHIL 4-40X3/4 NYLON - NY PMS 440 0075 PH
 Order SCREW MACH PHIL 4-40X3/4 NYLON-NY PMS 440 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H550-ND.
SCREW MACH PHIL 4-40X5/8 NYLON - NY PMS 440 0063 PH
 Order SCREW MACH PHIL 4-40X5/8 NYLON-NY PMS 440 0063 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H548-ND.
SCREW MACH PHIL 4-40X1/2 NYLON - NY PMS 440 0050 PH
 Order SCREW MACH PHIL 4-40X1/2 NYLON-NY PMS 440 0050 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H546-ND.
SCREW MACH PHIL 8-32X3/8 NYLON - NY PMS 832 0038 PH
 Order SCREW MACH PHIL 8-32X3/8 NYLON-NY PMS 832 0038 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H580-ND.
SCREW MACH PHILLIPS 10-32X1/2 - PMS 102 0050 PH
 Order SCREW MACH PHILLIPS 10-32X1/2-PMS 102 0050 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H400-ND.