FRAME PANEL .365" 3.18MM M SER - AT064-2 - Switches

Digi-Key Part Number AT064-2-ND
Price Break
1
Unit Price
0.55
Extended Price
0.55
Manufacturer Part NumberAT064-2
Product DescriptionFRAME PANEL .365" 3.18MM M SER
Quantity Available 0
All prices are in GBP

FRAME PANEL .365" 3.18MM M SER - AT064-2 - Switches Details
Technical/Catalog InformationAT064-2
VendorNKK Switches of America Inc
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT064 2
AT0642

Purchase FRAME PANEL .365" 3.18MM M SER - AT064-2 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FRAME PANEL .365" 3.18MM M SER - AT064-2
Switches

FRAME PANEL .365" 3.18MM M SER - AT064-2 (AT064-2-ND)

Related parts Switches:
FRAME PANEL .365" 3.18MM M SER - AT064-2
 Order FRAME PANEL .365" 3.18MM M SER-AT064-2 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT064-2-ND.
FRAME PANEL .365" 2.3MM M SER - AT064-1
 Order FRAME PANEL .365" 2.3MM M SER-AT064-1 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT064-1-ND.
FRAME PANEL .450" 3.16MM M SER - AT065-2
 Order FRAME PANEL .450" 3.16MM M SER-AT065-2 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT065-2-ND.
FRAME PANEL .450" 2.3MM M SER - AT065-1
 Order FRAME PANEL .450" 2.3MM M SER-AT065-1 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT065-1-ND.
LAMP INCAN 6V T-1 3/4 DLB SER - AT604-6V
 Order LAMP INCAN 6V T-1 3/4 DLB SER-AT604-6V online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT604-6V-ND.
LAMP INCAN 28V T-1 3/4 DLB SER - AT604-28V
 Order LAMP INCAN 28V T-1 3/4 DLB SER-AT604-28V online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT604-28V-ND.
LAMP INCAN 14V T-1 3/4 DLB SER - AT604-14V
 Order LAMP INCAN 14V T-1 3/4 DLB SER-AT604-14V online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT604-14V-ND.
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.
SWITCH ROTARY DP 1/2 DIAMETER - MRK206-BC
 Order SWITCH ROTARY DP 1/2 DIAMETER-MRK206-BC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-BC-ND.
SWITCH PB ILLUM PANEL SEAL - LB15WKW01-5F12-JF
 Order SWITCH PB ILLUM PANEL SEAL-LB15WKW01-5F12-JF online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WKW01-5F12-JF-ND.
PUSH BUT SWITCH DPDT PANEL MNT - SB25B
 Order PUSH BUT SWITCH DPDT PANEL MNT-SB25B online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB25B-ND.
PUSH BUT SWITCH DPDT PANEL MNT - SB285
 Order PUSH BUT SWITCH DPDT PANEL MNT-SB285 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB285-ND.
TOGGLE SWITCH SPDT 6A - M2012ES1W01/3
 Order TOGGLE SWITCH SPDT 6A-M2012ES1W01/3 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/3-ND.
O-RING FOR DRA SER PANEL SEAL - AT085
 Order O-RING FOR DRA SER PANEL SEAL-AT085 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT085-ND.
LED 2 ELEMENT RED T-1 3/4 SLIDE - AT622C
 Order LED 2 ELEMENT RED T-1 3/4 SLIDE-AT622C online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT622C-ND.