CONN BNC PC MT RT/ANG 75 OHM - 31-71047-1010 - Connectors
CONN BNC PC MT RT/ANG 75 OHM - 31-71047-1010 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN BNC PC MT RT/ANG 75 OHM - 31-71047-1010 (ARF1177-ND)
Related parts Connectors:CONN BNC PC MT RT/ANG 75 OHM - 31-71047-1010
Order CONN BNC PC MT RT/ANG 75 OHM-31-71047-1010 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1177-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
Order CONN BNC CRIMP RG-59 DB 75 OHM-31-71032 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
BNC PLUG, CRIMP RG-6 75 OHM - 31-71000-RFX
Order BNC PLUG, CRIMP RG-6 75 OHM-31-71000-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order CONN BNC CRIMP RG-179 75 OHM-31-71013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
CONN BNC REPT RT ANG W/ HARDWARE - 31-5431-2010
Order CONN BNC REPT RT ANG W/ HARDWARE-31-5431-2010 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065NW-ND.
BNC P.C. MT RIGHT ANGLE - 31-5431
Order BNC P.C. MT RIGHT ANGLE-31-5431 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
CONN PHONEJACK 1/4" RT/ANG MONO - SI-513-2
Order CONN PHONEJACK 1/4" RT/ANG MONO-SI-513-2 online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1037-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN RECEPT STACKED USB RT ANG - 87525-0001
Order CONN RECEPT STACKED USB RT ANG-87525-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17101-ND.
CONN RECEPT 176POS 1MM RT ANG - 52755-1760
Order CONN RECEPT 176POS 1MM RT ANG-52755-1760 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52755-1760-ND.
CONN USB RECEPTACLE 5POS RT ANG - 54819-0511
Order CONN USB RECEPTACLE 5POS RT ANG-54819-0511 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5974-ND.
ADAPTER BNC "T" F-M-F 75 OHM - 6739
Order ADAPTER BNC "T" F-M-F 75 OHM-6739 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1149-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
Order CONN RCPT 19POS HDMI RT ANG SMD-500254-1927 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19084TR-ND.
CONN PLUG USB 4POS RT ANG PCB - 48037-0001
Order CONN PLUG USB 4POS RT ANG PCB-48037-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17117-ND.