SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA - Switches

Digi-Key Part Number E2022P-BA-ND
Price Break
1
Unit Price
4.58
Extended Price
4.58
Manufacturer Part NumberE2022P-BA
Product DescriptionSW TOGGLE DPDT 3A BK CAP STR PC
Quantity Available Non-Stock
All prices are in GBP

SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA - Switches Details
Technical/Catalog InformationE2022P-BA
VendorNKK Switches of America Inc
CategorySwitches
CircuitDPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length12.000mm
Actuator TypeStandard Round w/cap
Bushing ThreadM6 x 0.75
Contact Rating @ Voltage3A @ 125VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names E2022P BA
E2022PBA

Purchase SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA
Switches

SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA (E2022P-BA-ND)

Related parts Switches:
SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA
 Order SW TOGGLE DPDT 3A BK CAP STR PC-E2022P-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2022P-BA-ND.
SW TOGGLE DPDT 3A BK CAP STR PC - E2022P-BA-RO
 Order SW TOGGLE DPDT 3A BK CAP STR PC-E2022P-BA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2022P-BA-RO-ND.
SW TOGGLE SPST 3A BK CAP STR PC - E2011P-BA
 Order SW TOGGLE SPST 3A BK CAP STR PC-E2011P-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2011P-BA-ND.
SW TOGGLE SPST 3A BK CAP STR PC - E2011P-BA-RO
 Order SW TOGGLE SPST 3A BK CAP STR PC-E2011P-BA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2011P-BA-RO-ND.
SW TOGGLE DPST 3A BK CAP STR PC - E2021P-BA-RO
 Order SW TOGGLE DPST 3A BK CAP STR PC-E2021P-BA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2021P-BA-RO-ND.
SW TOGGLE DPST 3A BK CAP STR PC - E2021P-BA
 Order SW TOGGLE DPST 3A BK CAP STR PC-E2021P-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2021P-BA-ND.
SW TOGGLE DPDT 3A WHT CAP STR PC - E2023P-BB-RO
 Order SW TOGGLE DPDT 3A WHT CAP STR PC-E2023P-BB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2023P-BB-RO-ND.
SW TOGGLE DPDT 3A WHT CAP STR PC - E2023P-BB
 Order SW TOGGLE DPDT 3A WHT CAP STR PC-E2023P-BB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2023P-BB-ND.
SW TOGGLE DPDT THR BK CAP SILVER - M2023SS1W30-BA
 Order SW TOGGLE DPDT THR BK CAP SILVER-M2023SS1W30-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023SS1W30-BA-ND.
SW TOGGLE DPDT THR BK CAP SILVER - M2023SS1W30-BA-RO
 Order SW TOGGLE DPDT THR BK CAP SILVER-M2023SS1W30-BA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023SS1W30-BA-RO-ND.
SW TOGGLE DPDT THR BK CAP SILVER - M2022SS1W30-BA-RO
 Order SW TOGGLE DPDT THR BK CAP SILVER-M2022SS1W30-BA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022SS1W30-BA-RO-ND.
SW TOGGLE DPDT THR BK CAP SILVER - M2022SS1W30-BA
 Order SW TOGGLE DPDT THR BK CAP SILVER-M2022SS1W30-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022SS1W30-BA-ND.
SW TOGGLE SPDT 3A BK CAP SLD - E2012-BA-RO
 Order SW TOGGLE SPDT 3A BK CAP SLD-E2012-BA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-BA-RO-ND.
SW TOGGLE SPDT 3A BK CAP SLD - E2012-BA
 Order SW TOGGLE SPDT 3A BK CAP SLD-E2012-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2012-BA-ND.
SW TOGGLE SPST 3A BK CAP SLD - E2011-BA
 Order SW TOGGLE SPST 3A BK CAP SLD-E2011-BA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2011-BA-ND.