THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W - Sensors, Transducers
THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W
Bestellen Sie THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W online bei Digi-Key DEBestellen Sie THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W online bei Digi-Key AT
Orden THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W en lĂnea desde Digi-Key ES
Order THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W online from Digi-Key IE
THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W (235-1007-ND)
Related parts Sensors, Transducers:THERMISTOR NTC DC95 TYPE 5K OHM - DC95F502W
Order THERMISTOR NTC DC95 TYPE 5K OHM-DC95F502W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1007-ND.
THERMISTOR NTC DC95 TYPE 10K OHM - DC95F103W
Order THERMISTOR NTC DC95 TYPE 10K OHM-DC95F103W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1004-ND.
THERMISTOR NTC DC95 TYPE 30K OHM - DC95H303W
Order THERMISTOR NTC DC95 TYPE 30K OHM-DC95H303W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95H303W-ND.
THERMISTOR NTC DC95 TYPE 3K OHM - DC95F302W
Order THERMISTOR NTC DC95 TYPE 3K OHM-DC95F302W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F302W-ND.
THERMISTOR NTC DC95 TYPE 100KOHM - DC95G104W
Order THERMISTOR NTC DC95 TYPE 100KOHM-DC95G104W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1008-ND.
THERMISTOR NTC EC95 TYPE 10K OHM - EC95F103W
Order THERMISTOR NTC EC95 TYPE 10K OHM-EC95F103W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1010-ND.
THERMISTOR NTC EC95 TYPE 3K OHM - EC95F302W
Order THERMISTOR NTC EC95 TYPE 3K OHM-EC95F302W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1012-ND.
THERMISTOR NTC EC95 TYPE 50K OHM - EC95G503W
Order THERMISTOR NTC EC95 TYPE 50K OHM-EC95G503W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1014-ND.
THERMISTOR NTC EC95 TYPE 100KOHM - EC95G104W
Order THERMISTOR NTC EC95 TYPE 100KOHM-EC95G104W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1013-ND.
THERMISTOR NTC .004"DIA 10K OHM - MC65F103C
Order THERMISTOR NTC .004"DIA 10K OHM-MC65F103C online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1059-ND.
