TRANSISTOR NPN 160V 600MA SSOT-6 - FMB5551 - Discrete Semiconductor Products

Digi-Key Part Number FMB5551-ND
Price Break
3000
Unit Price
0.05554
Extended Price
166.62
Manufacturer Part NumberFMB5551
Product DescriptionTRANSISTOR NPN 160V 600MA SSOT-6
Quantity Available 0
All prices are in GBP

TRANSISTOR NPN 160V 600MA SSOT-6 - FMB5551 - Discrete Semiconductor Products Details
Technical/Catalog InformationFMB5551
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor Type2 NPN (Dual)
Voltage - Rated160V
Current Rating600mA
Package / CaseSuperSOT-6
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMB5551
FMB5551

Purchase TRANSISTOR NPN 160V 600MA SSOT-6 - FMB5551 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSISTOR NPN 160V 600MA SSOT-6 - FMB5551
Discrete Semiconductor Products

TRANSISTOR NPN 160V 600MA SSOT-6 - FMB5551 (FMB5551-ND)

Related parts Discrete Semiconductor Products:
TRANSISTOR NPN 160V 600MA SSOT-6 - FMB5551
 Order TRANSISTOR NPN 160V 600MA SSOT-6-FMB5551 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMB5551-ND.
TRANSISTOR NPN/PNP 30V SSOT-6 - FMB2227A
 Order TRANSISTOR NPN/PNP 30V SSOT-6-FMB2227A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMB2227A-ND.
TRANSISTOR NPN BIPOLAR SSOT-3 - FSB560
 Order TRANSISTOR NPN BIPOLAR SSOT-3-FSB560 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB560-ND.
TRANSISTOR NPN SS DARL 5K TO-92 - MPSA13
 Order TRANSISTOR NPN SS DARL 5K TO-92-MPSA13 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA13-ND.
TRANSISTOR NPN DARL 10K TO-92 - MPSA14
 Order TRANSISTOR NPN DARL 10K TO-92-MPSA14 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA14-ND.
TRANSISTOR NPN RF VHF/UHF TO-92 - MPSH10
 Order TRANSISTOR NPN RF VHF/UHF TO-92-MPSH10 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSH10FS-ND.
TRANSISTOR NPN 1.5A 80V TO126 - BD13916STU
 Order TRANSISTOR NPN 1.5A 80V TO126-BD13916STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13916STU-ND.
TRANSISTOR NPN 60V 500MA SOT-23 - BCV72
 Order TRANSISTOR NPN 60V 500MA SOT-23-BCV72 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCV72-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11A
 Order TRANSISTOR NPN 450V 5A TO-220-BUT11A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11A-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3391A
 Order TRANSISTOR NPN 25V 500MA TO-92-2N3391A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3391A-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC337
 Order TRANSISTOR NPN 45V 800MA TO-92-BC337 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC337-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407
 Order TRANSISTOR NPN 150V 7A TO-220-BU407 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237A
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237A-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BCX20
 Order TRANSISTOR NPN 25V 800MA SOT-23-BCX20 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX20-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237-ND.