LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW

Digi-Key Part Number 73-1139-ND
Price Break
1
10
100
250
500
750
Unit Price
165.92
144.931
132.9367
129.93808
125.94
119.94285
Extended Price
165.92
1449.31
13293.67
32484.52
62970.00
89957.14
Manufacturer Part NumberDMF-50262NF-FW
Product DescriptionLCD GRAPHIC MODULE 640X400 PIXEL
Quantity Available 0
All prices are in GBP

LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW Details
Technical/Catalog InformationDMF-50262NF-FW
VendorOptrex America Inc.
CategoryOptoelectronics
Display TypeLCD - Monochrome
Display ModeTransflective
BacklightCFL - White
Dot Size0.27mm W x 0.27mm H
Viewing Area200.00mm L x 128.00mm W
Dot Pixels640 x 400
Dot Pitch0.60mm x 0.44mm
InterfaceParallel
Other Names DMF 50262NF FW
DMF50262NFFW
73 1139 ND
731139ND
73-1139

Purchase LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW
LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW

LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW (73-1139-ND)

Related parts :
LCD GRAPHIC MODULE 640X400 PIXEL - DMF-50262NF-FW
 Order LCD GRAPHIC MODULE 640X400 PIXEL-DMF-50262NF-FW online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1139-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NY-FW-AR
 Order LCD GRAPHIC MODULE 160X128 PIXEL-DMF-5003NY-FW-AR online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1125-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NB-FW-AQ
 Order LCD GRAPHIC MODULE 160X128 PIXEL-DMF-5003NB-FW-AQ online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1117-ND.
LCD GRAPHIC MODULE 256X128 PIXEL - DMF-6104NF-FW
 Order LCD GRAPHIC MODULE 256X128 PIXEL-DMF-6104NF-FW online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1128-ND.
LCD GRAPHIC MODULE 160X128 PIXEL - DMF-5003NF-FW
 Order LCD GRAPHIC MODULE 160X128 PIXEL-DMF-5003NF-FW online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1120-ND.
LCD GRAPHIC MODULE 240X64 PIXEL - DMF-5010NB-FW-BC
 Order LCD GRAPHIC MODULE 240X64 PIXEL-DMF-5010NB-FW-BC online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1131-ND.
LCD GRAPHIC MODULE 640X200 PIXEL - DMF-50036ZNBU-FW
 Order LCD GRAPHIC MODULE 640X200 PIXEL-DMF-50036ZNBU-FW online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1182-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50081ZNB-FW
 Order LCD GRAPHIC MODULE 320X240 PIXEL-DMF-50081ZNB-FW online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1184-ND.
LCD GRAPHIC MODULE 240X128 PIXEL - DMF-50773NF-FW-AIE-AJN
 Order LCD GRAPHIC MODULE 240X128 PIXEL-DMF-50773NF-FW-AIE-AJN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number DMF-50773NF-FW-AIE-AJN-ND.
LCD GRAPHIC MODULE 128X64 PIXEL - DMF-50202N
 Order LCD GRAPHIC MODULE 128X64 PIXEL-DMF-50202N online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1137-ND.
LCD GRAPHIC MODULE 128X112 PIXEL - DMF-5002N
 Order LCD GRAPHIC MODULE 128X112 PIXEL-DMF-5002N online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1116-ND.
LCD GRAPHIC MOD 320X240 COLOR - F-51167NCU-FW-AB
 Order LCD GRAPHIC MOD 320X240 COLOR-F-51167NCU-FW-AB online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1214-ND.
LCD GRAPHIC MOD 320X240 COLOR - F-51167NCU-FW-AA
 Order LCD GRAPHIC MOD 320X240 COLOR-F-51167NCU-FW-AA online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1215-ND.
LCD GRAPHIC MOD COLOR 240X320 - F-51373GNC-FW-AH
 Order LCD GRAPHIC MOD COLOR 240X320-F-51373GNC-FW-AH online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1238-ND.
LCD GRAPHIC SUPERTWIST 240 X 64 - DMF-633N
 Order LCD GRAPHIC SUPERTWIST 240 X 64-DMF-633N online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1136-ND.